领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HEKKC-00实物图
NMP1K2-#HEKKC-00商品缩略图

NMP1K2-#HEKKC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#HEKKC-00
商品编号
C5809650
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots for output modules (each up to 240W), supporting flexible configuration of multiple output voltages (5V,12V,24V,48V etc.)
Wide input voltage range:90~264VAC or120~370VDC, adapting to various power grids
High efficiency up to91% (typical at full load with H/K modules at24V/48V)
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1 (medical), UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1 etc.
Comprehensive protection functions:Overload (constant current limiting), Over Voltage (shut down, repower to recover), Over Temperature (shut down, auto-recover when temp drops)
Flexible control options:Global ON/OFF (for entire unit) and local ON/OFF (for individual modules)
Remote sense function:Compensates voltage drop on load wiring up to0.5V
Programmable features:Output voltage (PV) and current (PC) adjustment for NMS-240 modules
Status monitoring:DC OK signal (TTL level) indicates module output status; T-Alarm signal for over-temperature alert
Parallel operation support:Current sharing (CS) function for balanced current distribution among parallel modules
Auxiliary power outputs:+5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
Wide operating temperature range:-30~+70°C (with derating as per specifications)

使用场景 APPLICATIONS

Industrial automation:Powering PLCs, sensors, actuators, and other equipment requiring multiple voltage levels
Medical devices:Suitable for diagnostic instruments, patient monitors, and other medical equipment compliant with ES60601-1 standards
Telecommunication systems:Supporting routers, switches, base stations with diverse power needs
Test and measurement setups:Providing adjustable voltages for testing electronic components and devices
Data centers:Supplying power to server rack components with varying voltage requirements
LED lighting systems:Powering multi-voltage LED strips or panels

注意事项 PRECAUTIONS

Installation:Ensure proper grounding. Use M4 screws for mounting with torque7~10 Kgf-cm (as per mechanical specs)
Operating environment:Do not exceed the -30~+70°C temperature range. Follow derating guidelines (e.g., output voltage <12V and temp -15~-30°C: derate current to90% of rated)
Wiring:Use appropriate wire gauge to minimize voltage drop. For parallel operation, connect CS pins correctly and use short, large-diameter wires
Protection:Avoid overloading beyond1200W (NMP1K2). If OTP/OVP occurs, power off and inspect before restarting
Remote control:Adhere to correct ON/OFF logic (open for ON, short for OFF for RC pins)
Maintenance:Keep the device clean and dust-free for optimal heat dissipation. Regularly check for loose connections
Safety:Comply with local electrical safety regulations and the device's safety standards
NMP1K2-#HEKKC-00实物图

NMP1K2-#HEKKC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐