领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHCCC-05实物图
NMP1K2-#HHCCC-05商品缩略图

NMP1K2-#HHCCC-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHCCC-05
商品编号
C5809655
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Meanwell NMP1K2-#HHCCC-05 is a 1200W modular power supply with 6 slots, designed for flexible and reliable power delivery. Key features include:
1 Modular design: Supports up to6 output modules (NMS-240 single output or NMD-240 dual output), each delivering up to240W with adjustable voltages (5V/12V/24V/48V for single output, dual outputs up to30V each).
2 Wide input range: 90~264VAC or120~370VDC, suitable for global use.
3 High efficiency: Up to91% (for H/K modules at 24V/48V nominal voltage).
4 Power factor correction: PF>0.95 at230VAC full load, reducing grid interference.
5 Multi-standard compliance: Meets ITE and medical safety standards (2x MOPP between primary and secondary), ideal for industrial and medical applications.
6 Comprehensive protection: Over-voltage (shut down, re-power to recover), over-current (constant current limiting), over-temperature (auto-recover after cooling), overload protection.
7 Advanced control & monitoring: Remote ON/OFF, remote sense (compensates up to0.5V wiring drop), DC OK signal (TTL level for output status), current sharing (parallel operation), voltage/current programming (PV/PC pins for adjustment).
8 Auxiliary power:5V/2A front-end auxiliary output and5V/10mA per module auxiliary power for control circuits.
9 Compact size:250*127*41mm (L*W*H), easy to integrate into equipment.

使用场景 APPLICATIONS

Suitable for various applications requiring flexible and reliable power:
1 Industrial automation: PLCs, DCS systems, robotics, sensor networks.
2 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (complying with medical safety standards).
3 Telecom & data centers: Servers, switches, routers, communication equipment with multiple voltage needs.
4 Test & measurement: Precision instruments needing adjustable voltage/current and remote monitoring.
5 LED systems: Modular LED displays or signage with varying power requirements.
6 Industrial control panels: Equipment with multiple components needing different voltage levels.

注意事项 PRECAUTIONS

To ensure safe and optimal operation:
1 Installation: Use M4 screws for mounting (torque7~10Kgf-cm). Ensure proper grounding (FG connection) to prevent electric shock.
2 Environment: Operate within -30~+70°C (derate load at higher temps; for output<12V and -15~-30°C, derate to90% rated current). Keep air flow unobstructed.
3 Wiring: Use20~26AWG wires for control pins and appropriate gauge for power lines. Use remote sense (+S/-S) to compensate voltage drop in load wiring.
4 Parallel operation: Connect CS pins of modules together; ensure output voltage difference<0.2V between modules. Do not exceed 1200W total power.
5 Safety: Disconnect AC power before servicing. Avoid overloading modules beyond rated power/current. Follow local electrical safety codes.
NMP1K2-#HHCCC-05实物图

NMP1K2-#HHCCC-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐