领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHCCHK-03实物图
NMP1K2-CHCCHK-03商品缩略图

NMP1K2-CHCCHK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHCCHK-03
商品编号
C5809628
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Multiple single-output module options:5V/36A,12V/20A,24V/10A,48V/5A (each module up to 240W)
3 Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards
4 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global use
5 High efficiency (up to 91% at full load with 24V/48V modules) and power factor (>0.95 at 230VAC full load)
6 Comprehensive protection functions:overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
7 Support for remote control and monitoring:remote ON/OFF (local/global), DC OK signal (indicates output status), T-alarm (overtemperature warning)
8 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9 Auxiliary power outputs:5V/2A (front-end) and 5V/10mA (each module) for external control circuits
10 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
11 Voltage and current programming options (PV/PC) for flexible output adjustment

使用场景 APPLICATIONS

1 Medical equipment (e.g., diagnostic instruments, patient monitoring systems) requiring medical safety compliance
2 Industrial automation systems (e.g., PLCs, motor drives, control panels) needing multiple stable DC outputs
3 Test and measurement instruments (e.g., oscilloscopes, signal generators) requiring precise voltage/current control
4 Communication equipment (e.g., routers, switches, base stations) needing reliable power supply
5 Data center equipment and server racks (modular design allows easy expansion)
6 Precision electronic devices (e.g., semiconductor testing equipment) needing low ripple and noise
7 Parallel power systems for high-power industrial applications (e.g., industrial heaters, large motors)

注意事项 PRECAUTIONS

1 Ensure proper installation of the shorting connector for global ON/OFF control if not using external control
2 Use twisted pair cables for remote sense (+S/-S) lines to minimize noise
3 Follow specified ranges and GND reference when programming voltage/current (PV/PC)
4 In parallel operation:connect CS pins of all modules, ensure output voltage difference <0.2V between modules, total power ≤1200W
5 Do not use current programming (PC) function when modules are in parallel
6 Adhere to derating guidelines:when output voltage <12V and ambient temp -15~-30°C, derate current to 90%
7 Follow specified mounting torque for terminals (12Kgf-cm for AC input,10Kgf-cm for DC output)
8 Keep air flow direction unobstructed for cooling
9 Disconnect power before making wiring changes or maintenance
NMP1K2-CHCCHK-03实物图

NMP1K2-CHCCHK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐