领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEKKHE-00实物图
NMP1K2-CEKKHE-00商品缩略图

NMP1K2-CEKKHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEKKHE-00
商品编号
C5809613
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output (6 slots for NMP1K2 series), supporting flexible configuration via replaceable NMS-240 modules (5V/36A,12V/20A,24V/10A,48V/5A options)
2 Wide input range: AC90~264V or DC120~370VDC, frequency47~63Hz, high power factor (PF>0.95@230VAC full load) and efficiency up to91% (typ)
3 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1), ITE (UL62368-1, EN62368-1, IEC62368-1), IEC60950-1, EAC TP TC004
4 Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when cooled)
5 Versatile functions: Remote sense (compensate voltage drop up to0.5V), output voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation, global/local ON/OFF control, auxiliary power (5V/2A for NMP1K2)
6 Compact mechanical design: Dimensions250×127×41mm (L×W×H), weight~2kg, suitable for space-constrained applications

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives, sensors
2 Medical devices: Compatible with medical equipment requiring2x MOPP isolation (e.g., diagnostic instruments, patient monitoring systems)
3 Communication equipment: Base stations, routers, switches, data centers
4 Test & measurement instruments: Oscilloscopes, signal generators, power analyzers
5 Laboratory setups: Providing stable, configurable power for R&D experiments
6 Renewable energy systems: Supporting DC-DC conversion in solar or wind power applications

注意事项 PRECAUTIONS

1 Installation: Ensure proper airflow direction (as per mechanical specs), use recommended M4 screws with mounting torque of7~10Kgf-cm; AC input terminal max torque is12Kgf-cm, DC output terminal max torque is10Kgf-cm
2 Operation:
3 The shorting connector (RC1 to GND-P) must be assembled for the unit to output power; do not remove it unless using global ON/OFF control
4 Derate output current to90% when output voltage<12V and ambient temp is-15~-30℃; follow derating curves for high temp/voltage conditions
5 When using remote sense, twist +S/-S lines in pairs to reduce interference; compensate voltage drop up to0.5V
6 For parallel operation: Connect CS pins of modules, ensure output voltage difference<0.2V among modules; total output current should not exceed (rated current per module × number of modules), and total power≤1200W; use short/large diameter wires for parallel connections
7 Maintenance: Regularly check for overheating (monitor T-Alarm signal), avoid overloading modules beyond their rated power (240W per NMS-240 module), keep the unit clean to maintain airflow
NMP1K2-CEKKHE-00实物图

NMP1K2-CEKKHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐