领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECCCC-04实物图
NMP1K2-CECCCC-04商品缩略图

NMP1K2-CECCCC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CECCCC-04
商品编号
C5809501
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range:90-264VAC (47-63Hz) or120-370VDC, suitable for global applications
3 High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load, reducing grid harmonic interference
4 High efficiency:Up to91% typical at full load (with H/K modules at24V/48V nominal voltage), saving energy
5 Compliance with multiple safety standards:Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1) standards
6 Rich protection functions:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool)
7 Versatile control functions:Global/local ON/OFF control, remote sense (compensate up to0.5V voltage drop), output voltage/current programming (PV/PC), current sharing for parallel operation
8 Auxiliary power outputs:5V/2A (NMP1K2) for front-end,5V/10mA for each output module
9 Compact mechanical design:Front-end dimensions 250×127×41mm (L×W×H), easy to integrate into rack-mounted systems

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic instruments (ultrasound, blood analyzers), patient monitors, laboratory devices
2 Industrial automation:PLC systems, DCS, servo drives, sensor networks
3 Test and measurement:Oscilloscopes, signal generators, precision test instruments
4 Telecom and data communication:Telecom switches, routers, rack-mounted data center equipment
5 R&D labs:Prototype testing requiring variable voltage/current and programmable functions
6 Embedded systems:Industrial PCs, network appliances needing configurable power solutions

注意事项 PRECAUTIONS

1 Installation:Use M4 screws (torque7-10 Kgf-cm, penetration depth≤4mm), ensure correct airflow direction
2 Global ON/OFF:Assemble shorting connector (RC1 to GND-P) if not using global control; else no output
3 Remote Sense:Connect +S/-S to load terminals to compensate wire voltage drop; do not leave sense pins open
4 Parallel Operation:Link CS pins, voltage difference between modules <0.2V; total power ≤1200W
5 Derating:Derate output at ambient temp>50°C; for Vo<12V and -15°C~-30°C, derate current to90%
6 Protection Reset:Overvoltage needs re-power; overload resets when load is reduced
7 Programming:Follow specified voltage ranges for PV/PC functions (refer to function manual)
NMP1K2-CECCCC-04实物图

NMP1K2-CECCCC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐