领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CECCCH-00实物图
NMP1K2-CECCCH-00商品缩略图

NMP1K2-CECCCH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CECCCH-00
商品编号
C5809503
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum power, 6 slots compatible with NMS-240 output modules (supports 5V/36A,12V/20A,24V/10A,48V/5A configurations)
2 Wide input range: 90~264VAC /120~370VDC, frequency 47~63Hz
3 High performance: Power factor >0.95 at full load (230VAC), efficiency up to91% (full load with H/K modules at24V/48V)
4 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1)
5 Multiple protections: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover when cool)
6 Functional features: Remote ON/OFF (global/local), DC OK signal (TTL level), current sharing (parallel operation), remote sense (0.5V voltage drop compensation), output voltage/current programming (PV/PC pins)
7 Auxiliary power: 5V/2A front-end output,5V/10mA per module output

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators requiring multiple DC voltages
2 Medical equipment: Isolated power supply for devices needing 2x MOPP compliance
3 Test & measurement: Adjustable stable voltages for component testing
4 Telecom infrastructure: Supporting routers/switches with diverse voltage needs
5 Data centers: Flexible power for server racks or network equipment
6 Laboratory R&D: Multiple output configurations for experimental setups

注意事项 PRECAUTIONS

1 Installation: Follow airflow direction, use recommended screws (M4 for front-end, M3.5 for modules) and torque limits to avoid damage
2 Derating: When output voltage <12V and temp -15~-30°C, derate current to90%; follow curves for high ambient temps
3 Parallel operation: Connect CS pins, ensure voltage difference <0.2V among modules; disable PC function in parallel
4 Remote control: Use shorting connector for RC1 if global ON/OFF not used; local ON/OFF: open=ON, short=OFF for RC2
5 Remote sense: Connect +S/-S pins to compensate load wiring voltage drop (max0.5V)
6 Over-temperature: Monitor T-Alarm signal to handle overtemp promptly
7 Safety: Do not exceed rated specs; ensure proper grounding for compliance
NMP1K2-CECCCH-00实物图

NMP1K2-CECCCH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐