领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#C#HHK-04实物图
NMP1K2-#C#HHK-04商品缩略图

NMP1K2-#C#HHK-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#C#HHK-04
商品编号
C5809395
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with slot options: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max1200W)
2 Output modules: Single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two adjustable 30V/5A channels, total240W)
3 Global/local ON/OFF control: Global via RC1 (CN32-PIN6) and GND-P; local via RC2/RC3 (module pins) for individual module control
4 Advanced functions: Remote sense (compensates voltage drop up to0.5V), output voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level for output status), T-Alarm (over-temperature signal)
5 Parallel operation support: Connect CS pins for current sharing, max 4/6 modules per unit (NMP650/NMP1K2), total power not exceeding unit's max
6 Protection features: Over-voltage (OVP), over-current (OCP), over-temperature (OTP), over-load (OLP) protections
7 Safety & compliance: Meets medical (2x MOPP) and ITE standards; EMC compliance with EN55032 (emission), EN61000 series (immunity)
8 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for devices requiring medical-grade isolation (2x MOPP) like diagnostic instruments, patient monitors
3 Test & measurement: Modular power for lab equipment needing multiple voltage/current outputs
4 Communication systems: Rack-mounted setups for routers, switches, base stations
5 Industrial control: Powering DCS (Distributed Control Systems) modules
6 Parallel power systems: Applications needing higher current via parallel modules (e.g., battery charging, high-power industrial machines)

注意事项 PRECAUTIONS

1 Installation: Use correct mating connectors (HRS DF11 series for control pins), ensure proper mounting torque (12Kgf-cm for AC terminals,10Kgf-cm for DC modules)
2 Operation:
3 For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control
4 Derate output current to90% if output voltage <12V and ambient temp is -15~-30°C
5 When parallelizing modules: Connect CS pins together, ensure output voltage difference <0.2V between modules, total power ≤ unit's max (650W/1200W)
6 Do not use PC function when modules are in parallel
7 Maintenance: Keep the unit in a well-ventilated area (follow airflow direction), avoid dust accumulation, check connections periodically for looseness
8 Safety: Disconnect AC power before servicing, do not exceed max ratings for voltage/current/power
NMP1K2-#C#HHK-04实物图

NMP1K2-#C#HHK-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐