领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CCCCH-03实物图
NMP1K2-#CCCCH-03商品缩略图

NMP1K2-#CCCCH-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCCCH-03
商品编号
C5809410
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: 1200W maximum total power with 6 slots for output modules (supports single/dual output modules like NMS-240, NMD-240)
Wide input range: AC 90~264V or DC120~370VDC, suitable for global applications
High efficiency: Up to 91% (at full load with H/K modules at 24V/48V nominal voltage)
Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
Multiple output options: Supports adjustable voltages (5V,12V,24V,48V, dual30V) with precise regulation (voltage tolerance ±0.2%~±2.0%)
Protection functions: Overload (constant current limiting/Hiccup mode), overvoltage (shutdown and re-power recovery), overtemperature (automatic recovery after cooling)
Remote monitoring and control: Remote sense (compensates voltage drop up to0.5V), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert), global/local ON/OFF control via RC signals
Current sharing capability: Allows parallel operation of modules for higher current needs (with proper setup of CS pins)
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level) for control circuits

使用场景 APPLICATIONS

Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation) like patient monitors, diagnostic tools
Industrial automation: Power supply for PLCs, sensors, actuators needing multiple voltage rails (5V,12V,24V)
Telecom infrastructure: Reliable power for routers, switches, and telecom equipment with modular output flexibility
Test and measurement systems: Modular voltage outputs for testing different electronic components and devices
Data centers: High-efficiency operation and parallel current sharing for scalable power solutions
Industrial control panels: Multiple voltage outputs for various control components (relays, motors, displays)
Telecom base stations: Needs for multiple voltage levels and reliable power with monitoring features

注意事项 PRECAUTIONS

Installation: Ensure proper grounding (FG terminal) to prevent electric shock; use correct output modules (NMS-240/NMD-240) and slot assignments as per configuration code; avoid blocking ventilation openings to maintain cooling
Operation: Follow derating guidelines (e.g.,90% rated current for output voltages below12V at -15~-30°C; reduce load at high ambient temperatures); do not exceed1200W total power; use RC signals correctly for global/local ON/OFF (open for ON, short for OFF for local control)
Parallel operation: When paralleling modules, connect CS pins of all modules; ensure output voltage difference between modules is less than0.2V; do not use the PC (output current programming) function for parallel modules; remote control must turn all parallel modules ON/OFF simultaneously
Maintenance: Regularly check for overheating (via T-Alarm signal); keep the unit clean and free of dust; do not modify or disassemble the unit (risk of electric shock or damage)
Safety: Disconnect power before installing/removing modules; follow all safety standards and guidelines provided in the specification manual; avoid touching live parts during operation
NMP1K2-#CCCCH-03实物图

NMP1K2-#CCCCH-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐