领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCH#HH-01实物图
NMP1K2-CCH#HH-01商品缩略图

NMP1K2-CCH#HH-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-CCH#HH-01
商品编号
C5809407
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply of NMP1K2 series with 1200W maximum output and 6 slots for module installation
2 Wide input voltage range: 90~264VAC / 120~370VDC, compatible with 47~63Hz frequency
3 High efficiency up to 91% (for H/K modules at 24V/48V full load)
4 Compliant with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1 etc.
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down and repower to recover), overtemperature (auto recover when cooled down)
6 Flexible control options: Global ON/OFF (via RC1 pin) and local module ON/OFF (via RC2 pin), remote sense (compensates up to 0.5V voltage drop)
7 Additional functional features: DC OK TTL signal (indicates output status), current sharing (CS pin for parallel module operation), output voltage/current programming (PV/PC pins)
8 Wide operating temperature range: -30~+70°C (with derating as per specification)
9 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)

使用场景 APPLICATIONS

1 Industrial automation: PLC systems, DCS equipment, industrial sensors and actuators
2 Medical devices: Diagnostic instruments, patient monitors, lab testing equipment (meets medical safety standards)
3 Telecommunications: Network switches, routers, base station gear
4 Data centers: Server racks, storage systems, power distribution units
5 Test and measurement: Lab oscilloscopes, signal generators, precision testing tools
6 Renewable energy: Battery management systems, small-scale inverters
7 Industrial control panels: Motor drives, process control systems

注意事项 PRECAUTIONS

1 Mounting: Follow specified torque values (12Kgf-cm for AC terminal, 10Kgf-cm for DC output) to ensure secure connections
2 Global ON/OFF: If not using global control function, install the shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) to enable output
3 Temperature derating: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to 90% of rated value; follow derating curve for higher temperatures
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W; do not use PC (current programming) function in parallel mode
5 Remote sense: Twist +S/-S lines to minimize noise interference
6 Safety: Disconnect power before servicing or replacing modules; ensure proper grounding to avoid electrical hazards
7 Environment: Operate within -30~+70°C temperature range and 20~90% RH non-condensing humidity
NMP1K2-CCH#HH-01实物图

NMP1K2-CCH#HH-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐