领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCHEE-02实物图
NMP1K2-CCCHEE-02商品缩略图

NMP1K2-CCCHEE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCHEE-02
商品编号
C5809344
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with up to 6 slots (for NMP1K2) supporting various output modules (5V/36A,12V/20A,24V/10A,48V/5A, dual output options)
Wide input voltage range:90~264VAC or120~370VDC,47~63Hz frequency range
High efficiency:Up to91% at full load with specific modules (24V/48V)
Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1,UL62368-1,etc.)
Multiple protection functions:Overload (constant current limiting),overvoltage (shutdown and restart),overtemperature (automatic recovery after cooling)
Remote monitoring and control capabilities:Remote sense (compensates up to0.5V voltage drop),DC OK signal (TTL level indicating output status),current sharing for parallel operation
Auxiliary power outputs:5V/2A (NMP1K2) or5V/1.5A (NMP650) front-end auxiliary,plus5V/10mA per module auxiliary
Low leakage current:<400uA at264VAC,touch current<100uA at264VAC
Compact mechanical design:250x127x41mm (NMP1K2) with standard mounting options

注意事项 PRECAUTIONS

Installation:Follow recommended mounting torque (12Kgf-cm for front-end terminals,10Kgf-cm for output terminals) and ensure proper airflow direction as per mechanical specs
Operation:
1 Derate output current to90% when output voltage<12V and ambient temp is between-15°C and-30°C
2 Do not exceed the maximum rated power (1200W for NMP1K2) or slot limits (6 slots for NMP1K2)
3 For parallel operation:Connect CS pins of modules,ensure output voltage difference<0.2V between modules,and do not exceed total rated current
Remote control:
1 If global ON/OFF control is not used,install the shorting connector from RC1 to GND-P to enable output
2 Local ON/OFF for modules:Open RC2 (NMS-240) or RC2/RC3 (NMD-240) to turn on,short to turn off
Safety:Adhere to all safety standards listed in the spec sheet;avoid exposing the unit to extreme temperatures or humidity beyond rated ranges
Maintenance:Keep ventilation vents clear to prevent overheating;regularly check for abnormal noise or temperature rise
NMP1K2-CCCHEE-02实物图

NMP1K2-CCCHEE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐