领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCKHK-01实物图
NMP1K2-CCCKHK-01商品缩略图

NMP1K2-CCCKHK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCKHK-01
商品编号
C5809365
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Material: Made of 304 stainless steel, with excellent corrosion resistance, high temperature resistance and durability, suitable for long-term use.
2 Specifications: DN50 (2 inches) nominal diameter, 3.0mm wall thickness, 6 meters length, meeting the needs of various pipeline laying scenarios.
3 Surface Treatment: Pickling treatment removes surface oxide layers and impurities, making it smooth and enhancing anti-rust performance.
4 Compliance: Conforms to GB/T12771 standard, ensuring reliable quality and safety for relevant applications.

使用场景 APPLICATIONS

1 Water Supply Systems: Used in residential, commercial and industrial potable water pipelines due to non-toxic and corrosion-resistant properties.
2 Heating Systems: Suitable for hot water pipelines in HVAC systems, withstanding high temperatures.
3 Chemical Industry: Applied in transporting non-corrosive or slightly corrosive fluids.
4 Construction Projects: Used in building water supply, drainage and fire protection pipelines.
5 Industrial Fluid Transport: Ideal for conveying industrial fluids like cooling water and lubricants requiring stable systems.

注意事项 PRECAUTIONS

1 Installation: Use professional tools and methods to avoid damaging the pipe's surface or structure.
2 Storage: Store in dry, ventilated and clean environment, away from moisture and corrosive substances to prevent rust.
3 Connection: Ensure tight sealing when connecting pipes to avoid leaks; use compatible fittings meeting the same standard.
4 Maintenance: Regularly inspect for corrosion, deformation or wear, and replace damaged parts promptly.
5 Handling: Avoid dropping or heavy impact during transportation and handling to prevent deformation or cracks.
NMP1K2-CCCKHK-01实物图

NMP1K2-CCCKHK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐