领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K##CCK-00实物图
NMP1K2-K##CCK-00商品缩略图

NMP1K2-K##CCK-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-K##CCK-00
商品编号
C5701526
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-K##CCK-00
2 Modular power supply with 6 slots, supporting up to 1200W total output
3 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
4 High efficiency: Up to91% (full load with H/K modules at nominal24V/48V)
5 Compliant with medical (2x MOPP between primary and secondary) and ITE safety standards
6 Each module supports up to240W output, adjustable voltage ranges (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
7 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto-recover after cooling)
8 Rich remote control and monitoring features: Remote sense (compensates voltage drop up to0.5V), DC OK signal (TTL level indicating output status), current sharing (for parallel operation), output voltage/current programming
9 Auxiliary power outputs: Front-end provides5V/2A; each module provides5V/10mA
10 Compact design: Dimensions 250*127*41mm (L*W*H), weight ~2kg

注意事项 PRECAUTIONS

1 Must install the shorting connector (RC1 to GND-P) to enable global output; no output without it
2 Twist remote sense lines (+S/-S) to minimize interference
3 Parallel operation rules: Connect CS pins, output voltage difference <0.2V, total power ≤1200W
4 Derate output current to90% for outputs <12V at -15~-30°C
5 Follow mounting torque specs: AC terminals ≤12Kgf-cm, DC terminals ≤10Kgf-cm
6 Do not exceed auxiliary power load limits (front-end:5V/2A; module:5V/10mA)
7 Use recommended wire sizes (20~26AWG) and strip length (10mm) for DC terminals
8 Ensure proper grounding for safety and performance
NMP1K2-K##CCK-00实物图

NMP1K2-K##CCK-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐