领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#CCC#-04实物图
NMP1K2-H#CCC#-04商品缩略图

NMP1K2-H#CCC#-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-H#CCC#-04
商品编号
C5701540
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting up to 1200W total power, compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2 Safety compliance: Meets multiple international standards including ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004, suitable for medical and ITE applications
3 Versatile functions: Supports global/local on-off control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming, DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm), current sharing for parallel operation
4 Protection mechanisms: Overload, over-voltage, over-temperature protection (shutdown with auto-recover or re-power needed), constant current limiting for short circuit
5 Wide input range: AC90~264V/DC120~370V, frequency 47~63Hz; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and efficiency (up to 91% for H/K modules at nominal 24V/48V full load)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (complies with medical safety standards)
2 Industrial automation: PLCs, control systems, motor drives, industrial robots needing stable modular power
3 Telecommunications: Base stations, network racks, communication devices requiring configurable power distribution
4 Test & measurement: Laboratory test setups, electronic testing tools needing precise voltage/current control
5 Data centers: Server racks and network infrastructure with modular power needs and redundancy via parallel operation

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal); use M4 screws with 7~10 Kgf-cm torque for front-end mounting
2 Operation: Assemble shorting connector (RC1 to GND-P) if not using external global control; otherwise no output
3 Operation: Correctly connect +S/-S pins for remote sense to compensate wiring voltage drop
4 Operation: For parallel modules: voltage difference <0.2V, connect CS pins, use short large-diameter wires, total power ≤1200W
5 Operation: Derate to 90% output current if voltage <12V and temp -15~-30°C; follow derating curves for high temps
6 Maintenance: Regularly check for overheating (via T-Alarm), loose connections, module damage; do not disassemble without professional training
NMP1K2-H#CCC#-04实物图

NMP1K2-H#CCC#-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐