领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K#CHE#-00实物图
NMP1K2-K#CHE#-00商品缩略图

NMP1K2-K#CHE#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-K#CHE#-00
商品编号
C5701559
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-K#CHE#-00, modular power supply (NMP series)
2 Total output capacity:1200W max (supports up to6 output modules)
3 Input parameters:90~264VAC/120~370VDC voltage range,47~63Hz frequency range,PF>0.95@230VAC full load,typical efficiency up to91%
4 Safety compliance:Meets medical standards (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,EAC TP TC004)
5 Isolation and withstand voltage:Primary-Secondary (4KVAC),Primary-FG (2KVAC),O/P-FG (0.5KVAC)
6 K module (48V) specs:5A rated current,240W max power,30~55V voltage adjustment range,250mVp-p max ripple&noise,±0.2% line regulation,±0.5% load regulation
7 Key functions:Remote sense (compensate voltage drop up to0.5V),output voltage/current programming,DC OK signal (TTL level),current sharing for parallel operation,global/local ON/OFF control,over-temperature/overload/over-voltage protection

使用场景 APPLICATIONS

1 Industrial automation equipment needing flexible DC power configurations
2 Medical devices compliant with ES60601-1 safety standards
3 Test and measurement systems requiring stable,adjustable DC outputs
4 Telecommunication and data center infrastructure
5 Applications needing parallel operation for higher power capacity
6 Any scenario where reliable,modular DC power with multiple output options is required

注意事项 PRECAUTIONS

1 Installation:Use the provided shorting connector to link RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if global ON/OFF control is not used
2 Temperature derating:When output voltage <12V and ambient temperature is -15~-30°C,reduce output current to90% of rated value
3 Parallel operation:Connect CS pins of modules,ensure output voltage difference <0.2V,total power not exceed1200W,max6 modules allowed
4 Remote sense:Utilize +S/-S pins to compensate voltage drop on load wiring (up to0.5V)
5 Protection mechanisms:Over-temperature triggers auto-recovery after cooling;overload/over-voltage requires re-powering to recover
6 Wiring guidelines:Follow terminal torque specs (10Kgf-cm for output terminals,12Kgf-cm for input terminals)
NMP1K2-K#CHE#-00实物图

NMP1K2-K#CHE#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐