领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#EEEE-08实物图
NMP1K2-H#EEEE-08商品缩略图

NMP1K2-H#EEEE-08

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-H#EEEE-08
商品编号
C5701568
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-H#EEEE-08 (NMP1K2 series modular power supply)
2 Modular design: 6 slots, max total power 1200W, supports single/dual output modules
3 Wide input range: 90-264VAC /120-370VDC, frequency47-63Hz, PF>0.95@230VAC full load
4 Output options: Single output (5V/36A,12V/20A,24V/10A,48V/5A, 240W each) or dual output (30V/5A×2,240W total), voltage adjustable (e.g.,5V:3-6V)
5 High efficiency: Up to91% (typ for H/K modules at24V/48V full load)
6 Safety certifications: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, IEC60950-1, EAC TP TC004
7 Protection: Overload (constant current), overvoltage (shut down, repower to recover), over temp (auto recover), short circuit (hiccup/constant current)
8 Functions: Remote sense (0.5V compensation), remote ON/OFF (global/local), voltage/current programming (PV/PC), DC OK signal, current sharing
9 EMC compliance: EN55032 Class B, EN61000-4-2 Level4, EN61000-4-3 Level3, EN61000-4-5 Level4
10 Mechanical: Size250×127×41mm, weight~2kg, M4 screw mounting (torque7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (meets medical safety standards)
2 Industrial automation: PLCs, DCS systems, robotic arms, industrial control panels
3 Test & measurement: Lab equipment (oscilloscopes, signal generators), electronic component testing benches
4 Communication: Telecom base stations, network switches, routers, data communication devices
5 LED applications: High-power LED displays, stage lighting, architectural lighting
6 Renewable energy: Solar charge controllers, battery management systems (BMS)
7 Others: Small server racks, industrial PCs, embedded systems

注意事项 PRECAUTIONS

1 Installation: Proper grounding (FG terminal), use M4 screws (7-10 Kgf-cm torque), keep airflow clear
2 Operation: Install shorting connector (RC1→GND-P) for output; local ON/OFF: RC2 short to GND=OFF, open=ON
3 Remote sense: Use +S/-S pins to compensate wiring voltage drop (max0.5V)
4 Parallel operation: Connect CS pins; voltage difference <0.2V between modules; total power ≤1200W; max6 modules; use short large-diameter wires
5 Derating: Output voltage<12V & temp-15~-30°C → 90% current; refer to derating curves for high temps
6 Protection: Overvoltage/overload → repower to recover; over temp → auto recover after cooling
7 Maintenance: Avoid dust/moisture/corrosion; do not modify the unit
8 Compliance: Follow local electrical codes and safety guidelines
NMP1K2-H#EEEE-08实物图

NMP1K2-H#EEEE-08

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐