领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EE#H#K-01实物图
NMP1K2-EE#H#K-01商品缩略图

NMP1K2-EE#H#K-01

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-EE#H#K-01
商品编号
C5692822
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to1200W total power; each slot compatible with240W single/dual output modules (e.g.,24V@10A H module,48V@5A K module)
2 Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC, suitable for global applications
3 High efficiency: up to91% (full load with H/K modules at nominal24V/48V)
4 Compliance with multiple safety standards: medical (2x MOPP between primary-secondary), ITE (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004)
5 Comprehensive protection functions: overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when temp drops)
6 Flexible control options: global ON/OFF (RC1 pin), local ON/OFF for individual modules (RC2/RC3 pins), remote sense (compensates up to0.5V voltage drop), voltage/current programming (PV/PC pins)
7 Parallel operation support: current sharing (CS pin) for balanced load distribution; max6 modules in parallel for NMP1K2
8 Status monitoring: DC OK signal (TTL level indicates module output status), T-Alarm signal (overtemperature alert)
9 Auxiliary power outputs:5V@2A (NMP1K2 front-end),5V@10mA (module-level Vcc2)
10 Compact mechanical design:250×127×41mm size for NMP1K2, standard mounting with recommended torque specs

使用场景 APPLICATIONS

1 Medical equipment: diagnostic devices, patient monitors, lab analyzers (compliant with medical safety standards)
2 Industrial automation: PLC systems, control panels, robotics, sensor networks requiring multiple voltage outputs
3 Communication infrastructure: routers, switches, base stations needing stable modular power
4 Data centers: server racks, storage systems requiring scalable power solutions
5 Test & measurement: laboratory instruments, prototype development setups needing adjustable voltage/current
6 Embedded systems: custom electronic devices with diverse power requirements
7 Commercial equipment: POS systems, digital signage, security cameras with modular power needs

注意事项 PRECAUTIONS

1 Global ON/OFF function: If not using, ensure the shorting connector (RC1 to GND-P) is assembled to enable output
2 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop on wiring (max0.5V)
3 Parallel operation: Connect CS pins of all modules and ensure output voltage difference <0.2V among modules
4 Parallel operation: Total output current ≤ (rated current per module × number of modules), total power ≤1200W for NMP1K2
5 Parallel operation: Use short, large-diameter wiring for parallel connections; avoid PC (current programming) function in parallel
6 Parallel operation: Remote control must turn all parallel modules ON/OFF simultaneously
7 Derating: When output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value
8 Derating: Follow derating curves for ambient temperature and input voltage to prevent overheating
9 Mounting: Use recommended screw sizes (M4 for front-end, M3.5 for output terminals)
10 Mounting: Apply torque of7~10Kgf-cm for front-end screws and ≤10Kgf-cm for output terminals
11 Blank slots: Install BLANK-NMS240 accessory to maintain safety and thermal performance
12 Local ON/OFF: For NMS-240 modules, open RC2 to GND to turn on, short to turn off
13 Local ON/OFF: For NMD-240 modules, open RC2/RC3 to turn on respective outputs
14 Leakage current: Ensure proper grounding to comply with limits (<400uA at264VAC)
15 Programming: Reference PV/PC pins to module GND and use external voltages within specified ranges
16 Over temperature: Monitor T-Alarm signal to address internal temp exceeding safe limits
NMP1K2-EE#H#K-01实物图

NMP1K2-EE#H#K-01

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐