领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKKHC-01实物图
NMP1K2-CCKKHC-01商品缩略图

NMP1K2-CCKKHC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKKHC-01
商品编号
C5692825
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CCKKHC-01, type:1200W modular power supply with6 slots
2 Input parameters:90~264VAC/120~370VDC voltage range,47~63Hz frequency range
3 Modular output options: Supports single output modules (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules (NMD-240: dual30V@5A, combined240W max)
4 High efficiency: Up to91% at full load with H/K modules (24V/48V)
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1, UL62368-1 etc.)
6 Protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power recover), overtemperature (shutdown, auto-recover after cooling)
7 Advanced functions: Remote sense (compensate wiring voltage drop up to0.5V), global/local ON/OFF control, output voltage (PV)/current (PC) programming, DC OK signal (TTL level for output status), temperature alarm (T-Alarm), current sharing (CS for parallel operation)
8 Mechanical specs: Dimensions250×127×41mm (L×W×H), weight~2kg, packing6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation: Powering controllers, sensors, actuators requiring multiple DC voltage outputs
2 Medical equipment: Suitable for patient monitors, diagnostic devices (complying with medical safety standards)
3 Telecommunications: Supporting network routers, switches and other devices with flexible power needs
4 Test & measurement: Providing configurable DC voltages for lab instruments and testing setups
5 Data centers: Supplying modular power to server components or peripheral devices

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10 Kgf-cm torque for front-end mounting; M3.5 screws (max10Kgf-cm) for output terminals
2 Wiring: Use20~26AWG wires with10mm strip length; for parallel operation, use short/large diameter wires
3 Temperature derating: When output voltage<12V and ambient temp-15~-30°C, derate current to90% of rated; follow derating curves for temp above50°C
4 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global control is not used to enable output
5 Parallel operation: Connect CS pins of modules; ensure output voltage difference<0.2V; total power≤1200W; max6 modules in parallel; do not use PC function in parallel mode
6 Remote control: For local ON/OFF of NMS modules: open RC2 to turn on, short to turn off; for NMD modules: open RC2/RC3 to turn on
7 Safety: Disconnect power before maintenance; avoid touching live parts when powered on
NMP1K2-CCKKHC-01实物图

NMP1K2-CCKKHC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐