领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CE#HKE-00实物图
NMP1K2-CE#HKE-00商品缩略图

NMP1K2-CE#HKE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-CE#HKE-00
商品编号
C5692842
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Multiple output module options: single output (NMS-240) with 5V/12V/24V/48V and dual output (NMD-240) with adjustable voltage ranges
3 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
4 Rich protection functions: overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP)
5 Remote control capabilities: global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC)
6 DC OK signal (TTL level) to indicate output status, T-Alarm signal for overtemperature warning
7 Support for current sharing in parallel operation (up to 6 modules for NMP1K2), ensuring balanced load distribution
8 Compliance with multiple safety standards: IEC 60601-1 (medical), IEC 62368-1 (ITE), suitable for medical and industrial applications
9 High efficiency and power factor (PF>0.95 at full load 230VAC), reducing energy consumption

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitors)
2 Industrial automation: Power supply for PLC systems, motor drives, sensor networks in factory automation
3 Test and measurement: Used in lab equipment (oscilloscopes, signal generators) needing stable and adjustable power
4 Communication systems: Power for routers, switches, base stations in telecom networks
5 Data centers: Modular power solution for server racks, storage systems requiring scalable power
6 Industrial control panels: Power for control circuits, display units, and input/output modules
7 Renewable energy systems: Integration with solar or wind power systems for stable DC power output

注意事项 PRECAUTIONS

1 Before operation, ensure the power supply is properly grounded to prevent electric shock
2 Do not exceed the maximum total output power (1200W for NMP1K2) or module-specific power ratings
3 When using remote sense, use twisted-pair wiring to minimize interference and ensure accurate voltage compensation
4 For parallel operation: Connect CS pins of all modules, ensure output voltage difference <0.2V, and do not exceed the total power limit
5 Operate within the specified temperature range (-30~+70°C), and derate output current as per the derating curve for high temperatures
6 Disconnect AC/DC input power before installing or removing modules to avoid damage
7 Use the provided shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the power supply will have no output
8 For medical applications, verify compliance with local medical device regulations and standards
9 Avoid exposing the power supply to moisture, dust, or corrosive environments to ensure long-term reliability
NMP1K2-CE#HKE-00实物图

NMP1K2-CE#HKE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐