领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCCCC-07实物图
NMP1K2-CCCCCC-07商品缩略图

NMP1K2-CCCCCC-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCCCC-07
商品编号
C5692584
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling)
6 Remote control and monitoring capabilities: Global/local ON/OFF control, DC OK signal (TTL level), T-Alarm signal for overtemperature
7 Current sharing function for parallel operation of NMS-240 modules, ensuring balanced load distribution
8 Auxiliary power outputs: Front-end 5V/2A, module 5V/10mA
9 Remote sense function to compensate voltage drop on load wiring (up to 0.5V)
10 Output voltage and current programming options via PV/PC pins
11 Compact mechanical size: 250×127×41mm (L×W×H), net weight approx.2kg

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives, and other control components
2 Medical equipment: Suitable for devices compliant with medical safety standards (2x MOPP isolation)
3 Test and measurement instruments: Providing stable and adjustable DC power for lab equipment
4 Telecommunications: Powering routers, switches, and communication modules
5 Data centers: Modular power supply for server racks and network equipment
6 Industrial control panels: Supporting multiple DC output requirements in a single unit
7 Other applications requiring high reliability, safety compliance, and flexible modular power solutions

注意事项 PRECAUTIONS

1 Ensure proper grounding before applying power to avoid electric shock or equipment damage
2 Do not exceed the maximum total output power (1200W for NMP1K2) or module-rated power
3 When using remote sense, use twisted-pair cables to reduce electromagnetic interference
4 For parallel operation of NMS-240 modules: Connect CS pins of all modules, ensure output voltage difference <0.2V between modules, and do not exceed 6 slots (NMP1K2)
5 Follow derating guidelines: For output voltage <12V and ambient temperature -15~-30°C, derate output current to 90% of rated value; refer to derating curves for other conditions
6 Disable voltage/current programming functions (PV/PC pins) when modules are in parallel
7 Ensure the shorting connector is installed for global ON/OFF control if no external control is used
8 Avoid operating in environments with excessive moisture, dust, or extreme temperatures beyond -30~+70°C
9 Use M4 screws with 7~10 Kgf-cm torque for mounting to ensure stable installation
10 Disconnect power supply before servicing, replacing modules, or adjusting settings to prevent injury or damage
NMP1K2-CCCCCC-07实物图

NMP1K2-CCCCCC-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐