领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCE##-02实物图
NMP1K2-CCCE##-02商品缩略图

NMP1K2-CCCE##-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCE##-02
商品编号
C5692603
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total output, compatible with 240W single-output (5V/36A,12V/20A,24V/10A,48V/5A) or dual-output (two 30V channels) modules.
2 Wide input range:90-264VAC (47-63Hz) or120-370VDC, suitable for global applications.
3 Rich functional features: Remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for module status), current sharing (parallel operation), global/local ON/OFF control.
4 Comprehensive protection: Over-temperature (T-Alarm signal), over-voltage (shut down, re-power to recover), over-load (constant current limiting).
5 Safety compliance: Meets IEC/EN60601-1 (medical,2x MOPP isolation) and IEC/EN62368-1 (ITE) standards; earth leakage <400uA, touch current <100uA at264VAC.
6 Compact size:250x127x41mm, weight ~2kg, easy to integrate into rack-mounted systems.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors (complies with medical safety standards).
2 Industrial automation: PLCs, sensors, control systems needing multiple adjustable DC outputs.
3 Test & measurement: Lab equipment, component testing requiring stable, programmable power.
4 Communication systems: Base stations, routers needing high-power modular solutions.
5 Rack-mounted applications: Data centers, server rooms with space constraints.
6 Parallel operation: Scalable power for high-load scenarios (up to6 modules in parallel).

注意事项 PRECAUTIONS

1 Input check: Ensure input voltage matches rated range (90-264VAC/120-370VDC) before powering on.
2 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power ≤1200W.
3 Remote sense: Use twisted-pair cables for +S/-S lines to reduce noise; do not exceed0.5V compensation.
4 ON/OFF control: Follow logic—global RC1 (short=ON/open=OFF), local RC2 (open=ON/short=OFF for NMS-240).
5 Temperature management: Monitor T-Alarm signal (high when over temp); ensure adequate ventilation (derate as per curve for low temp or high load).
6 Safety: Maintain proper grounding; avoid live parts when powered on; medical use requires local regulatory compliance.
7 Programming: Follow PV/PC pin guidelines to avoid exceeding module limits.
NMP1K2-CCCE##-02实物图

NMP1K2-CCCE##-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐