领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCHE#-01实物图
NMP1K2-CCCHE#-01商品缩略图

NMP1K2-CCCHE#-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCHE#-01
商品编号
C5692618
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: NMP1K2 model features 6 slots, compatible with single-output (NMS-240) and dual-output (NMD-240) modules, each delivering up to 240W.
2 Multi-voltage support: Output modules offer adjustable voltages including 5V,12V,24V,48V, meeting diverse power requirements of industrial and medical devices.
3 Strict compliance: Adheres to medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1), ensuring safe operation in critical scenarios.
4 Comprehensive protection: Equipped with overload, overvoltage, and overtemperature protection; some protections support automatic recovery after fault elimination.
5 Flexible control: Supports remote ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, DC OK status signal, and over-temperature alarm (T-Alarm).
6 Parallel operation: Allows current sharing among parallel modules (up to 6 for NMP1K2), enabling scalable power output with balanced current distribution.
7 Auxiliary power: Provides 5V auxiliary output (2A for NMP1K2) to power control circuits, facilitating system integration.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitors, and other medical devices requiring medical-grade power isolation.
2 Industrial automation: Ideal for PLCs, servo systems, sensors, and automation control panels needing stable modular power.
3 Test and measurement: Used in laboratory setups for prototyping and testing electronic devices with variable voltage/current needs.
4 Telecom and data centers: Supports telecom infrastructure, servers, and network devices that demand reliable, scalable power solutions.
5 R&D environments: Useful for research projects requiring flexible power configurations and precise control.
6 Embedded systems: Powers embedded devices with multiple voltage requirements, leveraging modular output options.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; follow recommended torque values (12Kgf-cm for AC input terminals,7-10Kgf-cm for mounting screws) to avoid loose connections.
2 Temperature derating: When ambient temperature exceeds 50°C, derate output power/current according to the derating curve; for output voltages below12V and temperatures between -15°C and -30°C, reduce current to90% of rated value.
3 Operation: Do not exceed the maximum total power (1200W for NMP1K2); correctly configure global/local ON/OFF control as per the manual; for parallel operation, ensure output voltage difference between modules is ≤0.2V and total current does not exceed the rated limit.
4 Safety: Avoid contact with live parts when energized; disconnect power before maintenance or module replacement.
5 Maintenance: Keep ventilation openings clear to prevent overheating; regularly inspect for abnormal noise, overheating, or loose connections.
6 Module compatibility: Use only genuine MW modules (NMS-240/NMD-240) to maintain performance and safety standards.
NMP1K2-CCCHE#-01实物图

NMP1K2-CCCHE#-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐