领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#HCC#-00实物图
NMP1K2-E#HCC#-00商品缩略图

NMP1K2-E#HCC#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-E#HCC#-00
商品编号
C5692585
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 single-output (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2 Wide input range:90-264VAC (120-370VDC),47-63Hz, suitable for global applications
3 High power factor (PF>0.95@230VAC full load) and efficiency up to91% (with H/K modules at24V/48V nominal), reducing energy consumption
4 Compliance with multiple safety standards:ITE (UL62368-1) and Medical (2x MOPP between primary and secondary), ensuring reliability in various scenarios
5 Rich control functions:remote sense (compensates up to0.5V wiring drop), output voltage/current programming, global/local ON/OFF control, DC OK signal (TTL level for output status), current sharing (for parallel operation)
6 Comprehensive protection:over-temperature (shutdown, auto-recover), overload (constant current limiting), over-voltage (shutdown, re-power to recover)
7 Compact dimensions:250x127x41mm (front-end), easy to integrate into equipment
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules), supporting external control circuits

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators, and control panels
2 Medical equipment:Compatible with medical devices requiring2x MOPP isolation (e.g., diagnostic instruments, patient monitoring systems)
3 Test and measurement devices:Providing stable, adjustable power for lab equipment and testing setups
4 Telecommunication systems:Powering routers, switches, and base station components
5 Data centers:Supporting server racks and network infrastructure with modular power solutions
6 Industrial control systems:Used in manufacturing lines, robotics, and process control equipment
7 Custom equipment integration:Flexible modular design adapts to various power requirements in specialized devices

注意事项 PRECAUTIONS

1 Derating requirements:Reduce output current to90% of rated value when output voltage <12V and ambient temperature is between-15°C and-30°C; follow derating curves for high ambient temperatures (above50°C)
2 Mounting:Use M4 screws with torque7-10 Kgf-cm; ensure proper airflow as per mechanical specifications
3 Global ON/OFF control:The shorting connector (RC1 to GND-P) must be assembled for the power supply to output; remove or disconnect for global OFF
4 Remote sense:Use twisted pairs for sense lines to minimize noise; ensure correct connection of +S/-S pins to compensate for wiring voltage drop
5 Parallel operation:When connecting modules in parallel, CS pins must be linked; output voltage difference between modules should be <0.2V; total power must not exceed1200W (NMP1K2); do not use current programming (PC) function in parallel mode
6 Over-temperature protection:The T-Alarm signal (TTL level) indicates internal temperature status; take action if high temperature is detected to prevent damage
7 Wiring:Use appropriate wire gauge (20-26AWG for control lines) and strip length (10mm for output terminals) to ensure reliable connections
8 Storage:Keep in a dry environment (-40~+85°C,10~95% RH non-condensing) when not in use
NMP1K2-E#HCC#-00实物图

NMP1K2-E#HCC#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐