领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#EK#K-00实物图
NMP1K2-E#EK#K-00商品缩略图

NMP1K2-E#EK#K-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-E#EK#K-00
商品编号
C5692575
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC (120~370VDC), suitable for global applications
3 High efficiency (up to 91% typical) and power factor correction (PF>0.95 at 230VAC full load)
4 Compliance with multiple safety standards: IEC 60601-1 (medical, 2x MOPP isolation), IEC 62368-1 (ITE)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and restart recovery), overtemperature (shutdown and auto-recovery when cooled)
6 Flexible output configurations via replaceable modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output modules)
7 Remote monitoring and control capabilities: DC OK signal (TTL level), remote sense (compensates for wiring voltage drop up to 0.5V), global/local ON/OFF control
8 Current sharing function for parallel operation of modules to balance load distribution
9 Auxiliary power output:5V/2A (for NMP1K2) to power external control circuits
10 Adjustable output voltage (via PV pin) and current (via PC pin) for customized needs
11 Low leakage current (<=400uA at 264VAC) and inrush current protection

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems)
2 Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
3 Test and measurement: Providing stable, adjustable power for lab instruments and testing setups
4 Communication systems: Supporting routers, switches, and base stations with multiple voltage requirements
5 Data centers: Powering server peripherals or auxiliary equipment with flexible output needs
6 Laboratory research: Used in experimental setups demanding reliable, configurable DC power
7 Applications needing scalable, multi-output power with high safety and efficiency standards

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) to prevent electric shock; insert modules firmly into slots until clicked; use recommended screws (M4 for mounting, M3.5 for output terminals) with specified torque (7~10 Kgf-cm for mounting,10 Kgf-cm for output)
2 Operation: Follow derating curves (e.g., reduce output current to90% when temp is -15~-30°C and output voltage <12V); avoid overloading beyond125% rated power; use twisted pairs for remote sense lines (+S/-S) to minimize noise; short RC1 to GND-P if not using global ON/OFF control
3 Maintenance: Keep ventilation slots clear for cooling; regularly inspect connections for looseness/corrosion; do not disassemble the unit (risk of shock and warranty void)
4 Safety: Operate within specified conditions (temp:-30~+70°C, humidity:20~90% RH non-condensing); avoid contact with live parts when powered on; disconnect AC input before maintenance/module replacement
5 Special notes: Ensure output voltage difference <0.2V when using current sharing for parallel modules; do not use PC function for parallel modules; use blank modules for unused slots to maintain cooling
NMP1K2-E#EK#K-00实物图

NMP1K2-E#EK#K-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐