领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KCKKE-00实物图
NMP1K2-#KCKKE-00商品缩略图

NMP1K2-#KCKKE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#KCKKE-00
商品编号
C5692344
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Multiple output module options: single-output NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 (30V/5A each, combined 240W)
3 Flexible control functions: global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
4 Remote sense capability: compensates voltage drop on load wiring up to 0.5V using +S/-S pins
5 Output customization: voltage programming (PV pin) and current programming (PC pin) for precise output adjustment
6 Status monitoring: DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts over temperature
7 Parallel operation support: current sharing (CS pin) for balanced load distribution among parallel modules
8 Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protections
9 Medical isolation compliance: meets 2x MOPP requirements between primary and secondary circuits

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque; ensure proper air flow direction
2 Connectors: Employ HRS DF11 series connectors for control pins
3 Derating: Reduce output current to 90% when ambient temp is -15°C to -30°C and output voltage <12V
4 Remote sense: Twist +S/-S wires to minimize interference
5 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W
6 Global ON/OFF: Install shorting connector between RC1 and GND-P if not using global control
7 Over temperature: Check load and ambient temp when T-Alarm signal is high
8 Module compatibility: Do not mix incompatible voltage modules without verification
NMP1K2-#KCKKE-00实物图

NMP1K2-#KCKKE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐