领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CK#EHK-00实物图
NMP1K2-CK#EHK-00商品缩略图

NMP1K2-CK#EHK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-CK#EHK-00
商品编号
C5692349
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular architecture: NMP1K2 front-end (1200W maximum power,6 slots) compatible with NMS-240 (single output up to240W) and NMD-240 (dual output up to240W) modules for flexible voltage configuration (5V/12V/24V/48V single or dual outputs)
Wide input range:90~264VAC /120~370VDC,47~63Hz, suitable for global applications
High efficiency & power factor:Up to91% efficiency (full load with 24V/48V modules); PF>0.95@230VAC, PF>0.98@115VAC at full load
Comprehensive protection:Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover when cooled)
Flexible control:Global ON/OFF (front-end RC1 pin) and local module ON/OFF (RC2/RC3 pins); remote sense (compensates up to0.5V voltage drop), output voltage (PV pin) and current (PC pin) programming
Monitoring functions:DC OK signal (TTL level:4.5-5.5V=ON,0-0.5V=OFF) for module status; T-Alarm signal for overtemperature warning
Parallel capability:CS pin enables current sharing (max6 modules for NMP1K2), ensuring load balance
Safety compliance:Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards
Isolation:Primary-secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
Auxiliary power:Front-end provides5V/2A; each module provides5V/10mA auxiliary output

使用场景 APPLICATIONS

Industrial automation:Powering PLCs, sensors, actuators and control systems requiring multiple voltage levels
Medical equipment:Suitable for diagnostic devices, patient monitors and lab instruments (compliant with medical safety standards)
Telecommunications:Supporting routers, switches, base stations and telecom infrastructure with diverse power needs
Test & measurement:Providing adjustable voltages for component testing, prototype development and lab experiments
Data centers:Supplying power to server racks, storage systems and network devices with modular voltage configurations
Renewable energy:Integrating with solar/wind systems to power charge controllers, inverters and monitoring equipment

注意事项 PRECAUTIONS

Installation:Ensure proper grounding via FG pin; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
Operation:
1 Global control:Install the shorting connector (RC1 to GND-P) if global ON/OFF is not used; otherwise no output
2 Remote sense:Use twisted pairs for +S/-S lines to reduce noise
3 Parallel operation:Connect CS pins of modules together; ensure output voltage difference <0.2V; total load ≤1200W
4 Derating:For output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated value
Safety:
1 Avoid condensing humidity or corrosive environments (working humidity:20~90% RH non-condensing)
2 Do not overload beyond rated power
3 Disconnect AC/DC input before maintenance to prevent electric shock
NMP1K2-CK#EHK-00实物图

NMP1K2-CK#EHK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐