领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KEHEE-00实物图
NMP1K2-#KEHEE-00商品缩略图

NMP1K2-#KEHEE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#KEHEE-00
商品编号
C5692367
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting flexible configuration of single-output (NMS-240) and dual-output (NMD-240) modules
2 High power capacity: Maximum 1200W output
3 Wide input voltage range: 90~264VAC or 120~370VDC
4 High efficiency and power factor: Up to 91% efficiency at full load; PF>0.95 (230VAC) or PF>0.98 (115VAC) at full load
5 Comprehensive protection mechanisms: Overload protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP), short circuit protection
6 Multiple remote control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), output current programming (PC)
7 Current sharing capability: Enables parallel operation of modules to balance load distribution
8 DC OK signal: TTL level signal (4.5~5.5V when on, 0~0.5V when off) indicating output status
9 Auxiliary power outputs: 5V/2A front-end auxiliary power; 5V/10mA module auxiliary power
10 Compliance with safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC 60601-1, IEC 62368-1, EAC TP TC 004
11 Compact mechanical design: Dimensions 250×127×41mm, easy to install

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices meeting medical safety standards (2x MOPP isolation)
3 Telecommunications infrastructure: Powering network switches, routers, servers, and communication devices
4 Test and measurement instruments: Providing stable, adjustable power for lab testing and equipment calibration
5 Data centers: Modular power distribution for server racks and IT equipment
6 Industrial IoT applications: Supporting multiple voltage requirements for connected IoT devices
7 Custom power solutions: Flexible slot configuration to meet specific voltage/current needs of various devices
8 Laboratory environments: Reliable power supply for research and development equipment

注意事项 PRECAUTIONS

1 Installation precautions: Use M4 screws with 7~10 Kgf-cm torque for mounting; ensure proper grounding; follow air flow direction for heat dissipation
2 Operation guidelines:
3 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using global control; open for OFF, short for ON
4 Local ON/OFF: For NMS-240 modules, open RC2 (CN81-PIN3) to GND (PIN1/2) to turn on; for NMD-240 modules, open RC2/RC3 to respective GNDs
5 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop; max compensation 0.5V
6 Programming functions: Use PV pin for output voltage adjustment (refer to specs) and PC pin for current adjustment; do not use PC function in parallel mode
7 Parallel operation notes:
8 Connect CS pins of all modules; ensure output voltage difference between modules <0.2V
9 Total output current ≤ (rated current per module × number of modules); total power ≤1200W
10 Max 6 modules in parallel; use short, large-diameter wiring for parallel connections
11 Environmental considerations:
12 Operating temperature range: -30~+70℃; derate output current at high temperatures (refer to derating curve)
13 For output voltage <12V and ambient temp -15~-30℃, derate current to 90% of rated value
14 Safety warnings: Disconnect AC/DC input before maintenance; avoid touching live parts; comply with relevant safety regulations for specific applications
15 Maintenance: Regularly check for loose connections; keep the device clean and free of dust to ensure heat dissipation
NMP1K2-#KEHEE-00实物图

NMP1K2-#KEHEE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐