领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#K#CEE-00实物图
NMP1K2-#K#CEE-00商品缩略图

NMP1K2-#K#CEE-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#K#CEE-00
商品编号
C5692297
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
3 Wide input voltage range:90~264VAC or120~370VDC, with frequency range of47~63Hz
4 High efficiency up to91% (full load with H/K modules at nominal24V/48V)
5 Multiple output module options (NMS-240 series:5V@36A,12V@20A,24V@10A,48V@5A) with adjustable voltage ranges and low ripple/noise
6 Rich protection features: overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling)
7 Support for remote monitoring and control: DC OK signal (TTL level), remote sense (+S/-S), voltage programming (PV), current programming (PC), global/local ON/OFF control
8 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (output modules) for external control circuits

使用场景 APPLICATIONS

1 Medical equipment (e.g., diagnostic devices, patient monitoring systems) requiring medical safety compliance
2 Industrial automation systems (PLCs, motor drives, sensors) needing stable and modular power
3 Test and measurement instruments (oscilloscopes, signal generators) requiring adjustable output voltages
4 Communication equipment (routers, switches, base stations) in rack-mounted setups
5 Laboratory research setups where flexible power configurations are needed
6 High-power applications using parallel operation of modules to meet increased load demands
7 Devices needing remote monitoring of power status (via DC OK or T-Alarm signals)

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the power supply will have no output
2 Derate output current to90% of rated value when ambient temperature is between-15°C and-30°C (especially for output voltages below12V)
3 For remote sense function, connect +S and -S pins correctly to compensate for voltage drop on load wiring (up to0.5V)
4 When parallelizing modules for current sharing: keep output voltage differences <0.2V, use short/large-diameter wiring, and do not exceed total output power (1200W for NMP1K2)
5 Follow specified mounting torque:12Kgf-cm for AC input terminals, 10Kgf-cm for DC output terminals
6 Use compatible connectors (e.g., HRS DF11 series) for control pins to ensure reliable connections
7 Monitor the T-Alarm signal (TTL level) for over-temperature warnings; high signal indicates over-temperature condition
8 When using voltage/current programming, refer to recommended external voltage ranges to avoid module damage
9 Ensure proper grounding of the power supply to meet safety standards and reduce electromagnetic interference
NMP1K2-#K#CEE-00实物图

NMP1K2-#K#CEE-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐