领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#K#HCH-00实物图
NMP1K2-#K#HCH-00商品缩略图

NMP1K2-#K#HCH-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#K#HCH-00
商品编号
C5692302
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 output modules (240W each) for flexible configuration, with options including 5V/36A,12V/20A,24V/10A,48V/5A single-output modules or dual-output modules.
2 Wide input range: AC 90-264V or DC120-370VDC, adaptable to global power grids.
3 High performance: High efficiency (up to 91% typical), power factor >0.95 at full load (230VAC), low ripple and noise levels.
4 Comprehensive protection: Overload, overvoltage, overtemperature, and short circuit protection (hiccup mode or constant current limiting).
5 Advanced control functions: Remote ON/OFF (global and local), remote sense (compensates voltage drop up to 0.5V), output voltage programming (PV pin) and current programming (PC pin), current sharing for parallel operation.
6 Safety compliance: Meets IEC/UL 60601-1 (medical) and IEC/UL62368-1 (ITE) standards, with 2x MOPP isolation between primary and secondary circuits.
7 Monitoring signals: DC OK (TTL level indicating output status), T-Alarm (overtemperature alert), auxiliary power outputs (5V/2A for NMP1K2,5V/10mA per module).
8 EMC compliance: EN55032 Class B emission standards and EN61000-4 immunity standards.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines.
2 Test and measurement: Providing stable, adjustable power for electronic testing equipment and lab instruments.
3 Telecommunications: Backup or primary power for routers, switches, base stations, and communication devices.
4 Medical devices: Suitable for medical equipment complying with IEC 60601-1 standards (e.g., diagnostic tools, patient monitors).
5 Data centers: Modular power supply for server racks, network devices, and storage systems.
6 Industrial control panels: Powering HMI panels, motor drives, and automated control units.
7 Robotics: Supplying reliable power to robotic arms, AGVs (Automated Guided Vehicles), and robotic systems.

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (follow airflow direction in mechanical specs), mount on a flat surface with recommended torque (12Kgf-cm for AC terminals), use appropriate wire sizes (20-26AWG for control pins).
2 Derating guidelines: Follow derating curves for ambient temperature (e.g., reduce output current to90% for output <12V at -15~-30°C; derate load at high temperatures).
3 Wiring: Correctly connect remote sense pins (+S/-S) to compensate for cable voltage drop; ensure proper grounding for safety.
4 Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference <0.2V between modules, total load not exceeding1200W for NMP1K2; use short, thick wires for parallel connections.
5 Control functions: For global ON/OFF, ensure the shorting connector (RC1 to GND-P) is installed; local ON/OFF requires proper wiring (open for ON, short for OFF for RC2).
6 Programming: Use PV/PC pins with external voltage within specified ranges; avoid exceeding maximum current for auxiliary outputs.
7 Safety: Do not open the unit without professional training; avoid touching live parts during operation; disconnect power before maintenance.
8 Environmental: Operate within temperature range (-30~+70°C) and humidity (20~90% RH non-condensing); avoid exposure to dust, moisture, or corrosive gases.
NMP1K2-#K#HCH-00实物图

NMP1K2-#K#HCH-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐