领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHK#HH-05实物图
NMP1K2-CHK#HH-05商品缩略图

NMP1K2-CHK#HH-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-CHK#HH-05
商品编号
C5692305
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Dual output modules (NMD-240) with adjustable voltage ranges (3-30V per channel)
3 Remote sense function to compensate for load wiring voltage drop (up to 0.5V)
4 Global ON/OFF control via RC1 (CN32-PIN6) and GND-P; local control via RC2/RC3 for individual modules
5 Current sharing capability for parallel operation to balance load distribution
6 DC OK signal (TTL level) indicating module output status (4.5-5.5V ON, 0-0.5V OFF)
7 Over-temperature alarm (T-Alarm signal) with high level when temp exceeds limit
8 Wide input voltage range: 90-264VAC / 120-370VDC
9 High power factor: PF>0.95 at full load (230VAC)
10 Compliance with ITE and medical safety standards (2x MOPP isolation)
11 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
12 Protection features: Over-voltage, over-current, over-temperature

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control panels
2 Medical equipment: Diagnostic instruments, patient monitors requiring medical-grade isolation
3 Telecom systems: Routers, switches and base station infrastructure
4 Test & measurement: Lab instruments, oscilloscopes and signal generators
5 Industrial control: Variable speed drives, motor controls and process automation tools
6 Data centers: Server racks, storage systems and network components
7 R&D labs: Prototype devices and experimental setups
8 Renewable energy: Solar inverters and battery management systems

注意事项 PRECAUTIONS

1 Installation: Ensure shorting connector (RC1 to GND-P) is assembled for global ON/OFF; no output without it
2 Temperature derating: For output <12V and temp -15°C to -30°C, derate current to 90% of rated value
3 Remote sense: Use twisted-pair cables for +S/-S lines to minimize noise
4 Parallel operation: Max 6 slots for NMP1K2; output voltage difference between modules <0.2V
5 Parallel wiring: Use short, large-diameter wires to avoid voltage drops
6 Voltage programming: PV pin adjustments must reference GND (PIN1/2) and stay within 3-30V
7 Over-temperature: Check ventilation if T-Alarm signal is high
8 Wiring: Use 20-26AWG for control signals; appropriate gauge for power lines
9 Safety: Follow ITE/medical guidelines for relevant applications
NMP1K2-CHK#HH-05实物图

NMP1K2-CHK#HH-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐