领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHH###-02实物图
NMP1K2-CHH###-02商品缩略图

NMP1K2-CHH###-02

  • 工业品

价格:2336.25价格含税(税率13%

200+2194.21
500+2120.89
1000+2084.66
品牌名称
MW(明纬)
商品型号
NMP1K2-CHH###-02
商品编号
C5692257
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to 30V/5A per channel, combined 240W) modules.
2 Wide input range:90-264VAC or 120-370VDC,47-63Hz frequency,high power factor (PF>0.95@230VAC full load) and efficiency up to 91% (for H/K modules at 24V/48V full load).
3 Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards, ensuring reliability in sensitive applications.
4 Comprehensive protection functions:Overload (OLP),overvoltage (OVP),over-temperature (OTP),short circuit (OCP) protection;OTP recovers automatically after cooling,OVP/OCP require re-power on to recover.
5 Flexible functional options:Remote sense (compensates up to 0.5V voltage drop),remote on/off (global/local control),output voltage/current programming (PV/PC),current sharing (CS for parallel operation),DC OK signal (TTL level indicating output status),auxiliary power output (5V/2A for NMP1K2,5V/10mA for modules).
6 Robust environmental adaptability:Working temperature range -30~+70°C (derate above 50°C),20~90% RH non-condensing;vibration resistance (10-500Hz,2G 10min/cycle XYZ axes).

使用场景 APPLICATIONS

1 Industrial automation equipment:Provides stable power for PLCs,servo drives,sensors and other industrial control components.
2 Medical devices:Suitable for medical equipment requiring medical safety compliance (like diagnostic instruments,monitoring devices) due to its 2x MOPP isolation.
3 Test and measurement instruments:Flexible power configuration meets diverse voltage/current needs of lab testing equipment.
4 Communication systems:Reliable power supply for routers,switches,base stations and other communication devices.
5 Data centers:Modular design supports scalable power for server racks and network equipment.
6 Modular electronic systems:Ideal for equipment needing customizable power outputs based on application requirements.

注意事项 PRECAUTIONS

1 Derating requirement:When operating at temperatures above 50°C,reduce output power according to derating curve;for output voltage below12V and ambient temp between -15~-30°C,derate output current to90% of rated value.
2 Global ON/OFF setup:Ensure shorting connector (RC1 to GND-P) is properly installed to enable output;without it,the unit has no output.
3 Remote sense connection:Use twisted-pair cables for +S/-S lines to minimize interference.
4 Current sharing considerations:Parallel modules need CS pins connected;output voltage difference between modules should be <0.2V;do not use PC function in parallel operation.
5 Parallel operation guidelines:Use short/large-diameter wiring;total output power ≤1200W (NMP1K2);remote control should turn on/off all parallel modules simultaneously.
6 Installation:Follow mounting torque specs (12Kgf-cm for AC input terminal,10Kgf-cm for DC output);keep away from dust/moisture;ensure proper grounding.
NMP1K2-CHH###-02实物图

NMP1K2-CHH###-02

价格:2336.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐