领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHEHE-00实物图
NMP1K2-CHHEHE-00商品缩略图

NMP1K2-CHHEHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHEHE-00
商品编号
C5692278
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting single-output (NMS-240) and dual-output (NMD-240) modules
2 Total power capacity up to 1200W for NMP1K2, with each module delivering up to240W
3 Single-output modules offer voltage options:5V/36A,12V/20A,24V/10A,48V/5A (adjustable ranges like3-6V for5V module)
4 Dual-output modules (NMD-240) provide two independent outputs up to30V/5A each, combined 240W
5 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1)
6 Built-in protection features: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP) with auto-recovery or shutdown modes
7 Flexible control functions: Global (RC1) and local (RC2/RC3) ON/OFF; remote sense (+S/-S) to compensate wiring voltage drop; output voltage (PV) and current (PC) programming
8 Supports parallel operation for up to6 modules (NMP1K2) via CS pin for current balance, ensuring redundant and scalable power
9 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA per module) for control circuits
10 DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts over temperature

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS modules, sensors, and actuators with diverse voltage requirements
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic tools and patient monitoring systems
3 Test & measurement: Programmable voltage/current outputs for component testing (resistors, capacitors, electronic circuits)
4 Telecommunication: Stable power supply for routers, switches, and communication modules needing multiple outputs
5 Data centers: Parallel operation for redundant power to critical servers and storage devices
6 Laboratory research: Flexible modular configurations for experimental setups requiring variable power specs
7 Industrial IoT (IIoT): Powering edge devices, gateways, and sensors in smart factory environments
8 Broadcast systems: Reliable power for audio/video equipment with multiple power needs

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque guidelines (M4 screws:7-10 Kgf-cm); ensure proper air flow direction as per mechanical specs
2 Derating: When output voltage <12V and ambient temp between -15°C to -30°C, reduce output current to90% of rated value
3 Parallel operation: Max6 modules for NMP1K2; connect CS pins for current balance; use short/large-diameter wiring; total power ≤1200W
4 ON/OFF control: Use the provided shorting connector (RC1 to GND-P) for global ON; local control via RC2/RC3 (open=ON, short=OFF)
5 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (up to0.5V)
6 Programming: Adhere to PV (voltage) and PC (current) ranges; do not use PC function in parallel operation
7 Safety: Comply with IEC/UL standards; avoid overloading beyond module or total power limits
8 Maintenance: Keep ventilation slots clear; inspect for damage before use; replace modules only with compatible Meanwell parts
9 Storage: Store in dry environment with temp between -40°C and +85°C, humidity10-95% non-condensing
NMP1K2-CHHEHE-00实物图

NMP1K2-CHHEHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐