预售商品

NMP1K2-CHHEEE-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHHEEE-02
- 商品编号
- C5692272
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot front-end (NMP1K2) supporting up to 6 output modules (single/dual output, max 240W per module), total power 1200W max.
2
Wide input compatibility: 90~264VAC (47~63Hz) or 120~370VDC input range, suitable for global applications.
3
High efficiency: Up to 91% at full load (with H/K modules at nominal 24V/48V), reducing energy loss.
4
Multi-standard safety compliance: Meets ITE standards (UL62368-1, EN62368-1, IEC62368-1) and medical safety requirements (2x MOPP isolation between primary and secondary, EN60601-1 Ed3.1, etc.).
5
Comprehensive protection mechanisms: Overload (OLP, shut down and re-power to recover), overvoltage (OVP, auto-recover), over-temperature (OTP, auto-recover), constant current limiting (OCP).
6
Flexible control functions: Global/local ON/OFF (via RC1/RC2 pins), remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), current sharing (CS for parallel operation), DC OK signal (TTL level for output status), T-Alarm (overtemp alert).
7
Auxiliary power supply: Front-end provides 5V/2A auxiliary power; each module offers 5V/10mA auxiliary power.
8
Compact mechanical design: Dimensions 250×127×41mm, easy to mount with M4 screws (recommended torque:7~10 Kgf-cm).
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring stable, modular power.
2
Medical equipment: Suitable for non-patient contact or BF-rated devices like diagnostic instruments, laboratory analyzers, and medical imaging accessories (complies with medical safety standards).
3
Telecommunication infrastructure: Supporting routers, switches, base stations, and communication modules needing multiple adjustable outputs.
4
Test and measurement setups: Lab environments requiring precise voltage/current control and multiple output channels.
5
Data center peripherals: Powering server management tools, backup systems, and network devices.
6
Renewable energy applications: DC-DC conversion for solar or wind energy systems (wide input range compatible with varying DC sources).
7
Broadcast and media equipment: Stable power for cameras, transmitters, editing workstations, and signal processing gear.
注意事项 PRECAUTIONS
1
Installation precautions: Ensure proper grounding via FG terminal; use recommended screws (M4 for front-end mounting, M3.5 for module terminals) and follow torque specifications (7~10 Kgf-cm for mounting,10~12 Kgf-cm for terminals) to avoid loose connections.
2
Operation guidelines: Do not exceed the total output power limit (1200W); for parallel operation of modules, connect CS pins mutually, ensure output voltage difference between modules <0.2V, total current ≤ sum of rated currents of parallel modules, and max 6 modules in parallel.
3
Environmental considerations: Operate within -30~+70°C (derate output current to 90% if ambient temp is -15~-30°C and output voltage <12V); avoid condensing humidity (20~90% RH non-condensing).
4
Protection handling: If over-temperature or overload protection triggers, power off the device, check the load and environment, then restart after resolving issues; for remote control, open RC2 (module pin) to turn on output, short to turn off; short RC1 (front-end pin) for global power on.
5
Safety warnings: Do not touch live parts when the device is powered on; use insulated tools during installation and maintenance; follow all applicable safety standards (ITE/medical) for the intended application.

NMP1K2-CHHEEE-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HKHHK-04
- NMP1K2-CHHEEH-04
- NMP1K2-#HKHKK-00
- NMP1K2-CHHEH#-02
- NMP1K2-#HKKC#-00
- NMP1K2-CHHEHE-00
- NMP1K2-#HKKCE-00
- NMP1K2-CHHH#K-07
- NMP1K2-#HKKCE-03
- NMP1K2-CHHHC#-02
- NMP1K2-#HKKE#-03
- NMP1K2-#HKKEK-03
- NMP1K2-CHHHCC-02
- NMP1K2-#HKKHE-03
- NMP1K2-CHHHE#-00
- NMP1K2-#HKKKE-08
- NMP1K2-CHHHHC-02
- NMP1K2-#HKKKK-00
- NMP1K2-CHHHHC-03
- NMP1K2-#HKKKK-05
- NMP1K2-CHHHHC-07