领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHCC##-03实物图
NMP1K2-CHCC##-03商品缩略图

NMP1K2-CHCC##-03

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-CHCC##-03
商品编号
C5692199
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design: NMP1K2 model offers 6 slots for output modules, supporting up to 1200W total power
2 Wide input range: AC 90~264V, DC120~370VDC; frequency range 47~63Hz
3 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
4 Multiple output module options: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: up to 30V@5A each, combined 240W)
5 Comprehensive protection functions: Overload (shut down, repower to recover), overvoltage (constant current limiting), overtemperature (auto shut down and recover when cooled)
6 Rich control features: Remote ON/OFF (global and local), current sharing (for parallel operation), remote sense (compensate wiring voltage drop up to 0.5V), voltage/current programming, DC OK signal (TTL level), over-temperature alarm signal (TTL level)
7 High safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, EN60601-1, etc.)
8 Strong EMC performance: Complies with EN55032, EN55011, and EN61000 series for emission and immunity
9 Compact size: NMP1K2 front-end is 250×127×41mm; output modules are 118.5×37.9×18mm
10 Auxiliary power output: 5V/2A (NMP1K2) for system use

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety standards (2x MOPP isolation)
2 Industrial automation systems: Powering PLCs, sensors, actuators with multiple DC voltage needs
3 Test and measurement instruments: Providing stable, adjustable DC outputs for various testing setups
4 Communication systems: Supporting base stations, routers, and other devices needing reliable power
5 Instrumentation: Powering precision instruments with different voltage requirements
6 Parallel operation applications: For higher power demands by connecting multiple modules in parallel (up to 6 slots for NMP1K2)
7 Laboratory setups: Flexible power supply for R&D projects needing configurable outputs

注意事项 PRECAUTIONS

1 Derating requirement: When output voltage <12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value
2 Mounting: Follow recommended screw sizes (M4 for front-end, M3.5 for modules) and torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal)
3 Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, the unit has no output
4 Parallel operation rules: Max 6 slots for NMP1K2; connect CS pins for current balancing; output voltage difference among parallel modules should be <0.2V; total power not exceed1200W; use short, large-diameter wiring
5 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to0.5V)
6 Overtemperature protection: The unit shuts down when overheated and recovers automatically after cooling down
7 Overload/overvoltage handling: Overload triggers shut down (repower to recover); overvoltage uses constant current limiting
8 Local ON/OFF control: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240, control V1/V2 separately via RC2/RC3
NMP1K2-CHCC##-03实物图

NMP1K2-CHCC##-03

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐