领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHEC#-00实物图
NMP1K2-#HHEC#-00商品缩略图

NMP1K2-#HHEC#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHEC#-00
商品编号
C5692205
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (MW NMP1K2 series) with 6 slots for output modules, supporting up to 1200W total power
2 Wide input range: 90~264VAC / 120~370VDC, 47~63Hz; high power factor (PF>0.95@230VAC full load)
3 Output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A×2) options, each up to 240W; adjustable voltage ranges (e.g.,5V:3~6V,12V:6~15V)
4 Protection functions: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP); OTP shuts down output and recovers automatically when temperature normalizes
5 Control capabilities: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), T-Alarm for overtemp
6 Current sharing: Supports parallel operation of up to 6 NMS-240 modules with balanced current distribution
7 Safety compliance: Meets ITE (UL62368-1) and medical (2x MOPP isolation) standards; earth leakage current <400uA@264VAC
8 Compact mechanical design: Dimensions 250×127×41mm; mounting with M4 screws (torque 7~10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, servo drives, and control panels
2 Medical equipment: Compatible with devices requiring 2x MOPP isolation (e.g., diagnostic tools, patient monitors)
3 Telecom infrastructure: Supporting base stations, routers, and communication equipment
4 Test & measurement: Providing stable power for lab instruments and testing setups
5 Data centers: Modular power for server racks and network devices
6 Flexible power solutions: Applications needing multiple output voltages and reliable performance

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10Kgf-cm torque; max penetration depth 4mm; ensure proper grounding
2 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using global control to enable output
3 Local ON/OFF: For NMS-240 modules: open RC2 (pin3) to GND for ON, short for OFF; for NMD-240: control V1/V2 via RC2/RC3 separately
4 Remote Sense: Use twisted pairs for +S/-S lines; do not exceed 0.5V compensation
5 Parallel Operation: Connect CS pins of modules together; output voltage difference <0.2V among modules; total power ≤1200W; use short thick wires; remote control must sync all parallel modules; PC function disabled in parallel mode
6 Derating: For Vo<12V and -15~-30°C ambient temp, derate current to90% rated; follow derating curves for temp/input voltage
7 Safety: Avoid flammable/humid environments; no live part contact; comply with safety standards
8 Maintenance: Check loose connections regularly; keep airflow clear; use compatible MW replacement modules
NMP1K2-#HHEC#-00实物图

NMP1K2-#HHEC#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐