领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHEEH-04实物图
NMP1K2-#HHEEH-04商品缩略图

NMP1K2-#HHEEH-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHEEH-04
商品编号
C5692209
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible output configurations using NMS-240 (single output) or NMD-240 (dual output) modules
2 Wide input range: AC 90-264V or DC120-370V, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), UL62368-1, TUV EN60601-1/EN62368-1
5 Rich functional features: Remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm pin), current sharing for parallel operation
6 Global and local ON/OFF control: Global via RC1 pin, local via RC2/RC3 pins per module
7 Wide operating temperature range: -30°C to +70°C (with derating at high temperatures)
8 Protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (auto-recover after cooling)

使用场景 APPLICATIONS

1 Medical devices: Patient monitors, diagnostic instruments requiring medical safety isolation
2 Industrial automation: PLCs, sensors, actuators in factory automation systems
3 Test and measurement: Lab equipment and testing setups needing stable multiple outputs
4 Telecom and data communication: Telecom switches, routers, and data center equipment with flexible power needs
5 Industrial control systems: Process control, robotics, and other industrial applications
6 R&D projects: Prototype testing requiring adjustable and reliable modular power

注意事项 PRECAUTIONS

1 Derating requirements: Reduce output current at ambient temperatures above 50°C per derating curve; for output voltages below 12V and temps between -15°C and -30°C, derate to 90% of rated current
2 Ensure the shorting connector (RC1 to GND-P) is properly installed for global ON/OFF function
3 Use remote sense pins (+S/-S) to compensate for wiring voltage drop when needed
4 Parallel operation guidelines: Connect CS pins of modules, keep output voltage difference <0.2V, do not use PC function in parallel mode
5 Monitor T-Alarm signal: High level (4.5-5.5V) indicates overtemperature
6 Follow mounting torque specs: Max 12Kgf-cm for AC terminal, 10Kgf-cm for DC terminal
7 Local module control: Use RC2 (V1) and RC3 (V2) pins with open=ON/short=OFF logic
NMP1K2-#HHEEH-04实物图

NMP1K2-#HHEEH-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐