领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HCHKE-00实物图
NMP1K2-#HCHKE-00商品缩略图

NMP1K2-#HCHKE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#HCHKE-00
商品编号
C5692156
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3 Compliance with multiple safety standards including medical (2x MOPP between primary and secondary) and ITE standards
4 Supports single-output (NMS-240 series, up to240W each) and dual-output (NMD-240 series, up to240W combined) modules with adjustable voltages (5V,12V,24V,48V etc.)
5 Built-in protections: Overload (constant current limiting), overvoltage (shutdown recoverable on repower), overtemperature (auto-recover after cooling)
6 Advanced functions: Remote sense (compensates up to0.5V drop), current sharing (parallel operation), DC OK signal (TTL output status), global/local ON/OFF control, voltage/current programming (PV/PC pins)
7 High efficiency (up to91% typical for H/K modules at nominal 24V/48V), high power factor (PF>0.95 at230VAC full load)

使用场景 APPLICATIONS

1 Industrial automation systems needing flexible power configurations for multiple components
2 Medical equipment compliant with medical safety standards
3 Test and measurement setups requiring adjustable voltage/current outputs
4 Telecom infrastructure and data centers for scalable power via parallel operation
5 Industrial control panels with diverse power requirements
6 Systems needing remote monitoring of power status (DC OK, T-Alarm signals)
7 Applications requiring redundant power solutions through module parallel connection

注意事项 PRECAUTIONS

1 Follow derating guidelines: Reduce output current at high ambient temperatures (refer to product derating curves); for voltages below12V and temps -15°C~-30°C, derate to90% of rated current
2 Adhere to mounting specifications: Use recommended screw sizes (M4) and torque (7~10Kgf-cm for mounting holes,10Kgf-cm for DC terminals)
3 Use twisted pairs for remote sense lines to minimize interference
4 Parallel operation rules: Connect CS pins of modules, ensure output voltage difference <0.2V, do not exceed total power limit (1200W for NMP1K2), avoid PC function in parallel
5 Global ON/OFF control: Install provided shorting connector if not using the function to enable output
6 Use compatible connectors (e.g., HRS DF11 series) for control pins
7 Monitor T-Alarm signal to handle overtemperature events promptly
8 Do not exceed max total power or individual module current limits
NMP1K2-#HCHKE-00实物图

NMP1K2-#HCHKE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐