领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HEE#H-03实物图
NMP1K2-#HEE#H-03商品缩略图

NMP1K2-#HEE#H-03

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#HEE#H-03
商品编号
C5692175
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible output configuration, supporting up to 1200W total power
2 Wide input voltage range: 90~264VAC / 120~370VDC, suitable for global applications
3 High efficiency up to 91% (with H/K modules at nominal 24V/48V full load)
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5 Each NMS-240-H module provides 24V DC output with rated current of 10A and maximum power of 240W
6 Support global ON/OFF (via RC1) and local ON/OFF (via RC2 for each module) remote control functions
7 Remote sense function compensates for voltage drop on load wiring up to 0.5V
8 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9 DC OK signal (TTL level) indicates output status of modules
10 Multiple protection functions: over-temperature (automatic recovery after cooling), over-voltage (shutdown, re-power to recover), over-load (constant current limiting)
11 Auxiliary power output: 5V/2A for front-end (NMP1K2) and 5V/10mA per module
12 Low leakage current: <400uA at 264VAC
13 Compact dimensions: front-end 250*127*41mm (L*W*H)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, sensors, and actuators requiring stable 24V output
2 Medical equipment: Suitable for patient monitors, diagnostic instruments, and lab devices meeting medical safety standards
3 Test and measurement instruments: Configurable power supply for R&D labs, electronic component testing, and prototype development
4 Communication systems: Powering routers, switches, and base station equipment with modular power needs
5 Data centers: Supporting server racks and network devices requiring scalable power solutions
6 Industrial control panels: Providing tailored power outputs for various control components
7 Lab setups: Flexible power configuration for experiments needing adjustable voltage and current

注意事项 PRECAUTIONS

1 Installation: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the unit will have no output
2 Derating guidelines: When output voltage <12V and ambient temperature is -15~-30°C, reduce output current to 90% of rated value
3 Remote sense: Connect +S/-S pins to load terminals to compensate for up to 0.5V wiring voltage drop
4 Parallel operation: 1. Connect CS pins of modules; 2. Ensure voltage difference <0.2V between parallel modules;3. Total power ≤1200W;4. Do not use PC function when modules are in parallel
5 Environmental conditions: Operate at -30~+70°C and 20~90% RH (non-condensing)
6 Connector compatibility: Use recommended HRS DF11 series connectors for control pins
7 Overload protection: Avoid exceeding module's rated power (240W) or current (10A)
8 Temperature alarm: T-Alarm signal (high level=4.5~5.5V) indicates internal temperature exceeds limit
NMP1K2-#HEE#H-03实物图

NMP1K2-#HEE#H-03

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐