领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEKEKE-00实物图
NMP1K2-CEKEKE-00商品缩略图

NMP1K2-CEKEKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEKEKE-00
商品编号
C5692159
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (1200W max, 6 slots) from Meanwell (MW), model NMP1K2-CEKEKE-00
2 Flexible output configurations via NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output:30V/5A each)
3 Wide input range:90~264VAC /120~370VDC, frequency 47~63Hz
4 High efficiency (up to91% for H/K modules at nominal 24V/48V) and power factor (>0.95 at full load 230VAC)
5 Multiple safety certifications: Medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
6 Comprehensive protection: Overload (constant current limiting/hiccup), overvoltage (shut down, re-power recover), overtemperature (auto shut down/recover)
7 Advanced functions: Remote sense (0.5V drop compensation), global/local ON/OFF control, output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (parallel operation)
8 Auxiliary power: Front-end (5V/2A), modules (5V/10mA)
9 Mechanical specs: Dimensions 250*127*41mm (L*W*H), weight ~2kg
10 EMC compliance: EN55032 Class B (emission), EN61000-4 series (immunity)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (meets medical safety standards)
2 Industrial automation: PLCs, control panels, robotics (stable configurable power)
3 Test & measurement: Lab instruments requiring precise voltage/current settings
4 Telecommunications: Network devices, servers (scalable modular design)
5 Broadcast systems: Audio/video equipment (reliable power)
6 LED lighting: High-power LED arrays (flexible output)
7 Other applications needing configurable DC power with high reliability and safety

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with correct torque (12Kgf-cm AC terminal,10Kgf-cm DC terminal); ensure proper grounding
2 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; else no output
3 Local ON/OFF: NMS-240: Open RC2 (pin3) to GND (pin1/2) to turn on; NMD-240: Open RC2 (V1)/RC3 (V2) to GND
4 Remote sense: Use twisted pairs for +S/-S lines; compensate up to0.5V voltage drop
5 Parallel operation: Connect CS pins; voltage difference <0.2V between modules; max6 modules (1200W total); load>10% rated to avoid standby; no PC function in parallel
6 Environmental: Derate current as per curve (Vo<12V at-15~-30°C →90% rated); operating temp-30~+70°C, storage-40~+85°C
7 Protection: Overvoltage →re-power to recover; overtemperature →cool before restart
8 Maintenance: Regular dust cleaning; ensure proper airflow
NMP1K2-CEKEKE-00实物图

NMP1K2-CEKEKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐