领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEKCHC-00实物图
NMP1K2-CEKCHC-00商品缩略图

NMP1K2-CEKCHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEKCHC-00
商品编号
C5692153
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model is a 1200W modular power supply with 6 slots, supporting flexible configuration of output modules (e.g.,5V,12V,24V,48V) to meet diverse voltage requirements.
2 Wide input range: AC90-264V, DC120-370V, 47-63Hz, suitable for global power grid environments.
3 High compliance: Complies with multiple safety standards including medical (ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1) and ITE (UL62368-1, EN62368-1, IEC62368-1), as well as EAC TP TC004 certification.
4 Rich module functions: Each output module (NMS-240 series) supports voltage adjustment (e.g.,5V:3-6V,12V:6-15V), remote sense (compensates line voltage drop up to 0.5V), remote on/off control (open for ON, short for OFF), DC OK signal (TTL level indicating output status), and current sharing (for parallel operation).
5 Comprehensive protection: Equipped with overload (constant current limiting), overvoltage (shutdown, repower to recover), and overtemperature (shutdown, auto recover when cooled) protection functions.
6 High efficiency: Up to 91% efficiency (for 24V/48V modules at full load), reducing energy loss.
7 Compact size: Dimensions of 250×127×41mm (L×W×H), lightweight (~2kg), suitable for space-constrained applications.

使用场景 APPLICATIONS

1 Medical equipment: Power supply for diagnostic devices (ultrasound, blood analyzers), patient monitors, and lab equipment (compliant with medical standards).
2 Industrial automation: Used in PLC systems, servo drives, sensors, and control panels in factory automation lines.
3 Test and measurement: Applied in electronic test equipment (oscilloscopes, signal generators) requiring precise voltage supplies.
4 Communication systems: Powers rack-mounted routers, switches, and base station equipment needing multi-voltage outputs.
5 R&D laboratories: Ideal for prototyping and testing circuits with flexible voltage configurations.
6 Industrial control: Used in process control, data acquisition systems, and industrial computers.

注意事项 PRECAUTIONS

1 Derating: When output voltage <12V and ambient temp between -15°C and -30°C, derate output current to 90% of rated value.
2 Mounting: Use M4 screws with torque of7-10 Kgf-cm; max screw penetration depth is4mm.
3 On/off control: Install shorting connector (RC1 to GND-P) if global on/off is not used; local control uses RC2 pin (open=ON, short=OFF).
4 Remote sense: Use twisted pairs for +S/-S lines to minimize interference.
5 Parallel operation: Ensure voltage difference between modules <0.2V; connect CS pins for current sharing; do not use PC function in parallel mode.
6 Overtemperature: If T-Alarm triggers, check ventilation/load; auto-recovers when temp drops.
7 Wiring: Use appropriate gauge wires; ensure proper grounding.
8 Module config: Follow manufacturer guidelines for compatible modules and configuration codes.
NMP1K2-CEKCHC-00实物图

NMP1K2-CEKCHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐