Anderson Power 1327G8FP-BK
- 工业品
价格:¥7.053576价格含税(税率13%)
10+¥6.060294
25+¥5.295052
50+¥4.609633
- 商品型号
- 1327G8FP-BK
- 商品编号
- C5370069
- 商品毛重
1克(g)
库存: 14,825
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Belongs to Anderson Power SPEC Pak® series, designed with rugged IP68 sealed shells to protect Powerpole® contacts and housings.
2
Touch-safe housings compliant with UL1977 Section10.2, ensuring user safety during operation.
3
Supports a wide range of wire gauges from #24 to #10 AWG (0.25 to 4.0mm²), offering flexible design solutions.
4
Features first mate/last break ground contacts for enhanced electrical safety.
5
Color-coded housings help match wire colors, simplifying installation and maintenance.
6
UV and chemical resistant ruggedized shells suitable for harsh environments.
7
Mechanical durability: minimum 1500 mating cycles for shells/latches, max connect/disconnect force of 18lbf (80N).
8
Electrical performance: UL voltage rating up to 600V AC/DC, dielectric withstand voltage of 3000V AC, low contact resistance.
9
Compatible with industry standard PG glands (size21/29), supporting various cable ranges.
10
Industry standard panel cutout (same as 26482 &5015 shell size24) for easy integration.
使用场景 APPLICATIONS
1
Marine applications: boats, yachts, offshore platforms
2
Renewable energy systems: wind power generators, solar power installations
3
Transportation: mass transit vehicles, off-road equipment, ground support tools
4
Industrial automation: factory automation lines, machine tools, motor drives
5
Agricultural machinery: tractors, harvesters, irrigation systems
6
Oil & petrochemical sector: exploration equipment, pumping stations
7
Harsh environment uses: outdoor lighting, construction machinery, pumps
8
Other scenarios: lighting systems, transportation pumps, industrial motor connections
注意事项 PRECAUTIONS
1
Mounting hardware (e.g., #6 screws) is not included; use recommended hardware for installation.
2
Follow torque specifications: 3.5-5 in-lbf (0.4-0.56Nm) for receptacle to panel mounting.
3
For PG glands: Hand tighten the body until snug then add an extra1/8-1/4 turn; for sealing nut, hand tighten then add1/2-3/4 turn.
4
Custom configurations may not be UL Recognized; confirm compliance before use in regulated applications.
5
Avoid overloading beyond rated current (up to45A) and voltage to prevent damage.
6
Ensure all gaskets and seals are properly installed and undamaged to maintain IP68 protection.
7
Use correct tooling for contact crimping to ensure reliable connections.
8
Store connectors in dry, clean environment when not in use to prevent contamination.
9
Follow wire size recommendations for each contact type to ensure optimal performance.
10
Do not disassemble beyond intended maintenance steps to avoid compromising integrity.

Anderson Power 1327G8FP-BK
价格:¥7.053576
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐