

TPP 40-105E-J
- 工业品
价格:¥388.67价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- TPP 40-105E-J
- 商品编号
- C6886444
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact encapsulated chassis mount AC/DC power module (size:4.3×2.2 inches/109.2×55.9mm)
2
40W output power,5VDC output (adjustable range:4.5-5.5VDC),max output current:8000mA,efficiency up to93%
3
Reinforced double I/O isolation:4000VAC rated for250VAC working voltage,compliant with IEC/EN/ES60601-1 3rd edition (2×MOPP)
4
Safety certifications:EN62368-1,IEC62368-1,UL62368-1,CAN/CSA-C22.2 No.62368-1,ANSI/AAMI ES60601-1
5
Low leakage current (<100uA) suitable for BF medical applications
6
Wide operating temperature range:-40°C to +80°C
7
EMC compliance:IEC60601-1-2 4th edition,EN55032 class B
8
Supports operation up to5000m altitude
9
5-year product warranty
10
RoHS and REACH compliant (SVHC list,Annex XVII)
11
Pin connector interface,chassis mounting type
12
Built-in protection:overvoltage (140% typ. of Vout nom.),short circuit (automatic recovery)
13
Voltage adjustment via external trim resistor
14
Output status indicator LED
15
Isolation resistance:≥10^9 Ohm (input-output,500V DC)
16
Mechanical durability:compliant with IEC60068-2-6 (vibration),IEC60068-2-27 (shock),MIL-STD-810H (thermal shock)
使用场景 APPLICATIONS
1
Medical devices requiring BF (Body Floating) protection:such as patient monitors,portable diagnostic equipment and medical imaging accessories
2
Space-constrained industrial and medical applications:due to its compact size
3
Equipment operating in extreme temperature environments:from -40°C to +80°C (e.g.,outdoor medical devices,industrial control systems in harsh conditions)
4
High-altitude applications:up to5000m (e.g.,medical equipment used in mountainous areas or high-altitude facilities)
5
Devices needing strict EMC compliance:to avoid electromagnetic interference with other equipment (e.g.,hospital equipment clusters)
6
General industrial power supply needs:where reliable certified AC/DC conversion is required
注意事项 PRECAUTIONS
1
Installation:Use JST crimp terminals (SVH-21T-P1.1 for input/output) matching the pinout (input:Line/Neutral;output:-Vout/+Vout)
2
Voltage adjustment:Refer to the official application note before using an external trim resistor to adjust output voltage (±10% range)
3
Input fuse:The internal slow-blow fuse is3.15A/250VAC;if using an external fuse,assess its suitability based on the final application
4
Operating limits:Do not exceed the maximum altitude (5000m),temperature range (-40°C to +80°C) or rated input/output parameters
5
Safety compliance:When used in patient-connected medical devices,ensure all system-level safety requirements are met (following relevant medical standards)
6
Maintenance:No user-serviceable components inside;contact TRACO POWER authorized service for repairs or troubleshooting
7
Disposal:Dispose of the module according to local electronic waste regulations to avoid environmental harm

TPP 40-105E-J
价格:¥388.67
购买数量
个
(1个/盒,最小起订量1个,递增量:1)







