

TPP 65-105E-J
- 工业品
价格:¥426.09价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- TPP 65-105E-J
- 商品编号
- C6886456
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Compact encapsulated chassis mount module with dimensions of 4.3×2.2×1.7 inches, saving installation space
1
65W output power with high efficiency up to 94%, reducing energy consumption
2
Reinforced double I/O isolation system rated at 4000VAC, meeting strict safety requirements
3
Compliant with medical safety standards including IEC/EN/ES 60601-1 3rd edition and 2xMOPP
4
ISO 14971 risk management process applied, ensuring high reliability
5
Low leakage current (<100µA) suitable for BF-rated medical applications
6
Wide operating temperature range: -40°C to +80°C
7
EMC compliance with IEC 60601-1-2 4th edition and EN55032 class B
8
Operates up to 5000 meters altitude
9
5-year product warranty
使用场景 APPLICATIONS
Medical devices: BF-rated equipment like patient monitors, diagnostic instruments
1
Industrial applications: Control systems, test tools in harsh environments
2
Space-constrained installations: Portable medical devices or small industrial units
3
Safety-critical systems: Equipment requiring high isolation and reliability
4
High-altitude applications: Devices operating in high-elevation areas
注意事项 PRECAUTIONS
Follow correct chassis mounting guidelines
1
Ensure input voltage is within 85-264VAC range
2
Use recommended input fuse (3.15A/250VAC slow blow)
3
Do not operate outside -40°C to +80°C temperature range
4
Avoid exceeding 5000 meters altitude
5
Verify leakage current for BF applications
6
Maintain EMC compliance in final system integration
7
Refer to application notes for voltage adjustment
8
Do not disassemble the encapsulated module
9
Keep away from condensing humidity
10
Unauthorized modification voids warranty

TPP 65-105E-J
价格:¥426.09
购买数量
个
(1个/盒,最小起订量1个,递增量:1)







