
NEVO+600ML-5428-DK000
- 工业品
价格:¥2803.12价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600ML-5428-DK000
- 商品编号
- C6706209
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, Model: NEVO+600ML-5428-DK000
2
Type: AC/DC modular configurable medical power supply unit (PSU)
3
Core performance: Up to 600W power output, compact size (5"×3"×1.61"), lightweight (600g)
4
Low noise operation: 18-42 dBA noise level, intelligent fan control for optimized airflow across load and temperature conditions
5
High efficiency: Up to 89% efficiency at typical load
6
Flexible configuration: Up to 8 isolated output modules, support parallel/series connection of modules, wide output voltage adjustment range, remote current/voltage programming
7
Safety & reliability: Compliant with IEC/UL60601-1 Ed3 & -1-2 Ed4 EMC standards, 3-year warranty, isolated 5V standby power supply, accurate current sharing
8
Environmental adaptability: Operational temperature range -20°C to70°C, humidity range 5-95% non-condensing, altitude up to3000m (operational)
9
Agency approvals: Certified to IEC60601-1, UL60601-1, CAN/CSA-C22.2 No.60601-1, ANSI/AAMI ES60601-1 standards
使用场景 APPLICATIONS
1
Medical field: Medical diagnostic equipment, laboratory analysis instruments
2
Industrial applications: Test & measurement devices, robotics systems, oil & gas field equipment, avionics equipment
3
Commercial & telecom: Telecommunications gear, display systems, LED lighting fixtures
4
Retrofit: Replacement of legacy power supply units in existing equipment
注意事项 PRECAUTIONS
1
Installation: Follow specified torque settings for screws (refer to mechanical specs) to avoid unit damage; airflow direction cannot be reversed for effective cooling
2
Safety: Do not perform input-output isolation test on assembled units (risk of damage); comply with local electrical safety codes and medical device regulations
3
Operation: Ensure use within the specified environmental ranges (temperature, humidity, altitude)
4
Maintenance: Regularly inspect fan operation and airflow; use only recommended screw types (e.g., M3, M4) for replacements
5
Ordering: For input modules with no outputs inserted, specify NEVO+600ML; consult the design team for custom configuration requirements

NEVO+600ML-5428-DK000
价格:¥2803.12
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- NEVO+600ML-5453-DK000
- SXT32414AA16-25.000M
- NEVO+600ML-5530-DK000
- SXT32414AA16-36.000M
- NEVO+600ML-5803-DK000
- NEVO+600ML-5810-DK000
- NEVO+600ML-5812-DK000
- NEVO+600ML-5828-DK000
- NEVO+600ML-5880-DK000
- SXT32414AA17-27.000M
- NEVO+600ML-8004-DK000
- NEVO+600ML-8008-DK000
- SXT32414AA17-36.000M
- NEVO+600ML-8018-DK000
- SXT32414AA17-38.400M
- NEVO+600ML-8030-DK000
- NEVO+600ML-8035-DK000
- NEVO+600ML-8051-DK000
- SXT32414AA27-50.000M
- SXT32414AA27-52.000M
- NEVO+600ML-8053-DK000







