领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-8053-DK000实物图
NEVO+600ML-8053-DK000商品缩略图

NEVO+600ML-8053-DK000

  • 工业品

价格:2488.01价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-8053-DK000
商品编号
C6706238
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular configurable AC/DC power supply designed for medical and industrial applications.
1 Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, suitable for space-constrained setups.
2 High power density: Delivers up to 450W of power in a small form factor.
3 Low noise operation: Features -18dBA noise reduction and intelligent fan control to optimize airflow for various load and temperature conditions.
4 High efficiency: Up to 89% efficiency, reducing energy consumption and heat generation.
5 Flexible output: Up to 8 isolated outputs, wide voltage adjustment range, parallel/series connection of modules.
6 Advanced functions: Remote current/voltage programming, accurate current sharing, isolated 5V bias supply.
7 Compliance & warranty: Approved to latest medical standards (IEC/UL60601-1 Ed3 & -1-2 Ed4 EMC), 3-year warranty.

使用场景 APPLICATIONS

Medical & diagnostic equipment
Test & measurement instruments
Robotics systems
Oil & gas field equipment
Telecommunications infrastructure
Laboratory & analysis tools
Avionics systems
Display panels & LED lighting
Retrofit of legacy power supplies

注意事项 PRECAUTIONS

Installation: Use specified screws (MH1-MH5 series) with correct torque settings; do not reverse fan airflow direction.
Safety: Follow agency approvals (e.g., IEC60601 for medical use); avoid input-to-output MOPP tests on assembled units.
Operation: Monitor over-temperature conditions; refer to derating curves to not exceed max power ratings.
Electrical: Respect isolation voltage limits; ensure EMC compliance during use.
Modular config: Use correct part numbers for desired output modules as per the part numbering system.
NEVO+600ML-8053-DK000实物图

NEVO+600ML-8053-DK000

价格:2488.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐