领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-5880-DK000实物图
NEVO+600ML-5880-DK000商品缩略图

NEVO+600ML-5880-DK000

  • 工业品

价格:2488.01价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-5880-DK000
商品编号
C6706223
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power; Model: NEVO+600ML-5880-DK000; Type: AC/DC modular configurable power supply (medical grade, low noise)
2 Compact size: 5" × 3" ×1.61" (smallest in its class), lightweight at 600g
3 High power density: Up to 600W output (450W continuous)
4 Modular design: Supports up to 8 isolated outputs, allowing parallel/series connection of modules for flexible configuration
5 Low noise operation: Intelligent fan control with -18dB noise reduction, suitable for quiet environments
6 High efficiency: Up to 89% energy conversion rate
7 Flexible output adjustments: Wide output voltage adjust range, remote current/voltage programming
8 Advanced features: Accurate current sharing, parallel units with droop current sharing, isolated 5V 1A bias supply
9 Safety & compliance: Certified to IEC/UL60601-1 Ed3 (medical), IEC61000-3-2 Ed3, IEC61000-3-3 Ed4 (EMC); meets safety standards like UL, CAN/CSA, ANSI/AAMI, CE
10 Guarantee: 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Medical field: Medical & diagnostic equipment (compliant with medical safety standards)
2 Industrial applications: Test & measurement equipment, robotics, oil & gas field devices
3 Telecommunications: Telecom infrastructure and devices
4 Laboratory & research: Laboratory & analysis equipment, avionics testing setups
5 General electronics: Displays, LED lighting systems, retrofit of legacy power supply units (PSUs)

注意事项 PRECAUTIONS

1 Installation: Follow mechanical dimensions and mounting specifications (screw types, torque settings, penetration depth) to ensure secure installation; do not reverse airflow direction as indicated
2 Safety: Do not perform isolation voltage tests on assembled units (risk of damage); adhere to rated input voltage range (100V-240V AC) to prevent overloading; ensure compliance with local safety regulations for specific applications
3 Operation: Use recommended torque settings for screws to avoid component damage; refer to the latest data sheet or contact VOX Power for application-specific queries
4 Maintenance: Regularly check for proper fan operation and ensure no obstructions to airflow; contact authorized service providers for repairs or module replacements
NEVO+600ML-5880-DK000实物图

NEVO+600ML-5880-DK000

价格:2488.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐