领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
SQ24T15033-PEC0G实物图
SQ24T15033-PEC0G商品缩略图

SQ24T15033-PEC0G

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:518.3价格含税(税率13%

品牌名称
belfuse
商品型号
SQ24T15033-PEC0G
商品编号
C6680568
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(48/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Belfuse; Model: SQ24T15033-PEC0G
1 Input Voltage Range: 18-36 VDC (continuous max 40 VDC)
2 Output Specifications: 3.3 VDC nominal, up to 15 A output current; adjustable via trim pin (-20% to +10% of nominal)
3 High Efficiency: Up to 88% (at 25°C, 300 LFM airflow), eliminating the need for external heat sinks
4 Compact & Low Profile: Size is 60% of standard quarter-bricks, reducing airflow shadowing for downstream components
5 Remote Sense Function: Compensates for voltage drops between converter and load to ensure stable voltage at the load point
6 Comprehensive Protection: Includes undervoltage lockout (UVLO), overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP), and short-circuit protection with auto-restart
7 High Reliability: MTBF of 3.4 million hours (per Telcordia TR-332 Method I Case 1)
8 Compliance: UL/CSA 60950-1 and IEC60950-1 certified; RoHS-compliant (lead-free options available); UL94 V-0 flammability rating
9 Installation Options: Through-hole (SQ24T) or surface mount (SQ24S) packages
10 Wide Operating Temperature: -40°C to 85°C

使用场景 APPLICATIONS

1 Telecom Infrastructure: Powering transceivers, baseband units, and network switches in 24V/36V battery-backed systems
2 Industrial Automation: Providing stable 3.3V power to PLCs, HMIs, sensors, and actuators
3 Data Center Equipment: Converting bus power (24V/36V) to 3.3V for server CPUs, memory, and storage controllers
4 Embedded & IoT Devices: Compact design ideal for IoT gateways, industrial PCs, and medical diagnostic equipment
5 Networking Hardware: High-speed routers, switches, and access points requiring space efficiency

注意事项 PRECAUTIONS

1 Input Voltage: Do not exceed 40 VDC (absolute max) or operate below 18 VDC
2 Remote Sense: Connect to load terminals for voltage compensation; short to Vout pins if unused
3 Trim Adjustment: For 3.3V output, limit to -20% to +10% to maintain OVP functionality
4 Temperature Derating: Reduce load current at ambient temps above 25°C (refer to derating curves)
5 Protection Triggers: Auto-restart after faults; remove fault condition before resuming operation
6 Installation: Follow recommended pad dimensions for surface mount; handle with ESD protection
7 Safety Compliance: Adhere to UL/CSA/IEC standards for safe operation
SQ24T15033-PEC0G实物图

SQ24T15033-PEC0G

价格:518.3

购买数量

(48/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐