
IA12FLN04NOM1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥980.37价格含税(税率13%)
- 商品型号
- IA12FLN04NOM1
- 商品编号
- C6577176
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Metal face construction with stainless steel front and body, providing strong resistance to abrasion, impact, and chemical corrosion
2
IP67 protection rating, ensuring dust-tight and water-resistant performance for harsh industrial environments
3
Wide operating voltage range of 10-30 VDC, compatible with various industrial power supply systems
4
Built-in protection against reverse polarity, short circuit, and voltage transients to enhance operational reliability
5
NPN normally open output configuration with yellow LED indication for real-time status monitoring
6
M12x1 plug connection type for quick, secure, and tool-free installation
7
High operating frequency of 2000 Hz, enabling fast response to moving metal targets
8
Rated sensing distance of 4 mm (non-flush mounting), with effective detection range of 0.9x to 1.1x the rated distance
9
Hysteresis of 1-20% of the sensing distance, preventing false triggering from minor target movements
使用场景 APPLICATIONS
1
Conveyor belt systems: Detecting presence or position of metal components (e.g., brackets, fasteners) to control flow or trigger sorting actions
2
Packaging machinery: Monitoring alignment of metal packaging parts (e.g., cans, lids) or verifying product placement before sealing
3
Automotive assembly lines: Sensing metal parts (e.g., bolts, panels) during installation to ensure proper fit
4
Material handling equipment: Identifying metal pallets or containers in warehouses to automate loading/unloading
5
Industrial robotics: Detecting robotic arm positions or metal workpieces to coordinate movement sequences
6
Food and beverage processing: Sensing stainless steel containers/tools in washdown environments (IP67 and stainless steel construction)
7
Printing machinery: Triggering actions based on metal plate/roller presence to maintain production accuracy
注意事项 PRECAUTIONS
1
Avoid installing near high-voltage cables or power sources to minimize inductive interference
2
Do not pull or stretch the cable excessively; route it properly to avoid mechanical strain
3
Do not use the sensor as a mechanical stop, as this may damage the housing or internal components
4
When mounting on moving carriers, loop the cable to absorb repetitive flexing and extend service life
5
Keep the sensing face clean and free from dust, oil, or debris to ensure consistent detection
6
Follow the correct NPN normally open wiring diagram for proper connection to control systems
7
Operate within specified temperature range (-25°C to +70°C) and humidity range (35-95% RH non-condensing)
8
Tighten mounting nuts to recommended torque (25.0 Nm for M12 size) for stable installation
9
Ensure targets are metal objects (ferrous metals are most effective for inductive sensing)
10
Regularly inspect for wear/damage and replace if necessary

IA12FLN04NOM1
价格:¥980.37
购买数量
个
(5个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







