
AM4TW-4805S-VZ
- 工业品
价格:¥64.89价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM4TW-4805S-VZ
- 商品编号
- C6500705
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Model: AM4TW-4805S-VZ (Aimtec brand)
1
Input voltage range: 18-72V DC (wide 4:1 range)
2
Output specifications: 5V DC output, maximum 800mA output current, 1000uF maximum capacitive load
3
Physical construction: 24-pin metal DIP package, nickel-coated copper case, dimensions (LxWxH) 31.75x20.32x10.16mm (tolerance ±0.5mm)
4
Performance parameters: Operating temperature range -40°C to +85°C, storage temperature range -40°C to +125°C, MTBF >2,200,000 hours (per MIL-HDBK-217F)
5
Protection features: Continuous short circuit protection with auto recovery, input/output isolation (1500VDC or 3500VDC options)
6
Electrical characteristics: Efficiency up to 72%, low ripple and noise (requires 10uF output capacitor), line regulation ±0.5%, load regulation ±0.2%, temperature coefficient ±0.02%/°C
7
Compliance: RoHS compliant, designed to meet IEC 60950-1 safety standard, pin compatible with multiple manufacturers
8
Environmental: Humidity tolerance ≤95% (non-condensing), free air convection cooling
使用场景 APPLICATIONS
1
Industrial automation systems: Powering control modules, sensors, and actuators in harsh industrial environments
2
Telecom infrastructure: Supporting base stations, routers, and switches with variable input voltage
3
Test and measurement instruments: Delivering stable isolated output for precise measurement applications
4
Embedded systems: Supplying regulated power to microcontrollers, FPGAs, and other embedded components
5
Harsh environment applications: Suitable for outdoor monitoring devices and automotive auxiliary systems (tolerance to -40°C to +85°C)
6
Battery-operated devices: Managing varying input voltages from discharging batteries to maintain consistent output
7
Renewable energy setups: Converting variable DC inputs from solar panels or wind turbines to stable output
注意事项 PRECAUTIONS
1
Ensure input voltage remains within the specified 18-72V range to avoid damage
2
Connect a 10uF capacitor to the output terminal to achieve rated ripple and noise performance
3
Follow the free air convection derating curve: reduce output power when ambient temperature exceeds 85°C
4
Resolve short circuits promptly even though continuous protection is available
5
Verify pinout details before substituting with other pin-compatible converters
6
Store in an environment with temperature -40°C to +125°C and humidity ≤95% (non-condensing)
7
Adhere to IEC 60950-1 safety guidelines during integration
8
Do not exceed maximum case temperature of 100°C under full load
9
Ensure adequate airflow for free air convection cooling

AM4TW-4805S-VZ
价格:¥64.89
购买数量
个
(10个/管,最小起订量1个,递增量:1)







