
AM50E-4803SZ-K
- 工业品
价格:¥467.24价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM50E-4803SZ-K
- 商品编号
- C6500728
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Series: AM50E-Z, 50W single-output DC-DC converter (model AM50E-4803SZ-K with heatsink)
2
Input voltage range: 36-75VDC
3
Output:3.3VDC, maximum 10A current
4
Isolation:1600VDC between input and output
5
Key protections: Over current, over voltage, over temperature, continuous short circuit protection
6
Functionalities: Remote on/off function, adjustable output voltage via trim pin
7
Efficiency: Up to92% (for this model)
8
Operating temperature range: -40°C to +85°C
9
Certifications: CE, cULus, RoHS compliant
10
Physical specs: Dimensions (without heatsink)50.80×25.40×11.50mm, weight9g; with heatsink (K suffix) adds11.3g (anodized black aluminum)
11
MTTF:>200,000 hours (per MIL-HDBK-217F, ground benign, 25°C)
12
Optional heatsink: Affixed with thermally dissipative adhesive tape to improve temperature performance
使用场景 APPLICATIONS
1
Industrial control systems: Provides isolated power to PLC modules, sensors, and actuators in factory automation setups
2
Telecommunications equipment: Converts high-voltage input to stable low-voltage power for base stations, routers, and switches
3
Test and measurement devices: Minimizes noise interference for precision instruments requiring isolated power
4
Embedded systems: Powers microcontrollers, FPGAs, and digital circuits in IoT and embedded applications
5
Railway and transportation: Withstands wide temperature ranges and vibration for railway signaling auxiliary power
6
Renewable energy systems: Supplies stable power to monitoring circuits in solar inverters or wind turbine systems
7
Automotive electronics: Suitable for EV auxiliary systems or in-vehicle infotainment (matches operating temp requirements)
8
Medical equipment: Compliant with cULus safety standards for non-critical devices like patient monitors (verify application specifics)
注意事项 PRECAUTIONS
1
Ensure input voltage stays within the specified range (36-75VDC) to avoid damage
2
Use recommended external filters:1uF ceramic +10uF electrolytic capacitor across output terminals for ripple reduction
3
Remote on/off connections: ON (3-12VDC/open circuit) or OFF (0-1.2VDC/short pin2 and pin6)
4
Output voltage adjustment: Use a10kΩ potentiometer to trim up/down via the trim pin
5
Derating: Follow the derating curve for high ambient temps (e.g.,50°C without heatsink vs56°C with heatsink)
6
Capacitive load limit: Do not exceed 26000uF for stable operation
7
Soldering rules: Keep temp ≤260°C at1.5mm from case, limit time to10seconds
8
Refer to Aimtec’s latest datasheet for updated specs and safety guidelines
9
Ensure application complies with local safety regulations and listed certifications (CE, cULus)

AM50E-4803SZ-K
价格:¥467.24
购买数量
个
(10个/管,最小起订量1个,递增量:1)







