
ADA1000F-30-C
- 工业品
价格:¥4502.21价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- ADA1000F-30-C
- 商品编号
- C6494539
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Cosel, Model: ADA1000F-30-C, Type: Enclosed AC-DC Power Supply (ADA series)
2
High power output: Rated 30V DC, 33.3A (convection cooling) /42A (forced air cooling), peak power up to double the rated current
3
Universal input voltage: AC85-264V or DC100-370V, suitable for global applications
4
Flexible operation options: Optional parallel operation (master-slave mode or N+1 redundant mode) for enhanced system reliability
5
Harmonic attenuation: Complies with IEC61000-3-2 standard, reducing harmonic interference to the power grid
6
Optional functions: Remote ON/OFF control, current monitoring, alarm output (overvoltage/overcurrent)
7
Excellent efficiency: Up to 89% conversion efficiency, reducing energy loss and heat generation
8
Comprehensive safety approvals: UL60950-1, IEC60950-1, EN62368-1, DEN-AN, etc., ensuring safe operation
9
EMI compliance: Meets FCC B, CISPR22 B, EN55022 B, VCCI B standards, minimizing electromagnetic interference
10
Certification: CE marking, UKCA marking, RoHS compliant, adhering to international regulations
11
Long warranty: 5-year warranty (refer to instruction manual for details)
12
Multiple mounting options: Supports A/B/C mounting methods to fit different installation environments
13
Effective cooling: Compatible with convection cooling and forced air cooling, adapting to various thermal conditions
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, servo drives, sensors, and control panels
2
Test and measurement equipment: Provides stable power for oscilloscopes, signal generators, and analyzers
3
Telecommunication infrastructure: Suitable for base stations, routers, and communication switches requiring reliable power
4
Critical systems: Redundant operation mode ideal for data centers, emergency power backup systems, and industrial control systems requiring high availability
5
Global applications: Universal input voltage supports use in regions with different power grids (110V/220V AC)
6
High-power equipment: Ideal for devices needing peak power support (e.g., motor startups, transient loads)
注意事项 PRECAUTIONS
1
Installation guidelines:
2
Use M4 screws for mounting, ensuring the screw depth does not exceed 6mm to avoid internal damage
3
Maintain sufficient spacing (20mm min) between adjacent power supplies for ventilation
4
Choose appropriate mounting method (A/B/C) based on system design and cooling requirements
5
Derating requirements:
6
Reduce load factor according to ambient temperature (refer to derating curves for convection/forced air cooling)
7
For convection cooling, ensure adequate natural ventilation around the unit
8
For forced air cooling, provide sufficient airflow (point A temp ≤80°C, point B temp ≤85°C at Ta=70°C)
9
Safety precautions:
10
Read the instruction manual and "Before using our product" document carefully before operation
11
Do not exceed isolation voltage limits (input-output:3kV AC for 1 minute)
12
Overcurrent/overvoltage protection will activate automatically; reset after removing the fault
13
Optional parts: Use compatible optional parts (fan unit, terminal block, etc.) as specified by Cosel
14
Guarantee: The5-year warranty is valid only if the product is used in accordance with the instruction manual
15
Maintenance: Avoid opening the enclosure without authorization; contact Cosel service for repairs

ADA1000F-30-C
价格:¥4502.21
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







